2-1761603-5 by TE Connectivity

Overview of 2-1761603-5 by TE Connectivity

The 2-1761603-5 is a wire-board connector designed to facilitate reliable connections in electronic applications. This component features a 14-position header with a pitch spacing of 2.54 mm, making it suitable for various connectivity needs. The connector comes as a low-profile design and consists of two rows, allowing for compact setups without compromising on functionality. It is part of the AMP-Latch series and is constructed to be compliant with RoHS standards.

Specifications include a straight-through hole contact termination type, which enhances its usability in a wide range of board designs. The body of the connector measures 0.363 inches in breadth, 0.35 inches in depth, and 1 inch in length, making it notably compact. Its rated current is 1 A, ensuring it is robust enough to handle standard electronic tasks. The connector is also characterized by its male contact gender and uses phosphor bronze as the contact material, further augmenting its reliability.

As of the current writing, the factory lead time is reported at approximately 9 weeks and 5 days, which is crucial for project planning and material acquisition. This aspect, combined with its notable features such as dual polarization and a solder termination type, makes it a versatile choice for engineers and procurement professionals alike.

Industry Applications for 2-1761603-5

The 2-1761603-5 connector might find applications across several industries due to its specifications and versatility. Here are a few potential use cases:

  • Internet of Things (IoT): The low-profile design of this connector could potentially be used in various IoT devices that require compact connection solutions. With the need for connectivity in smart homes and cities, components like the 2-1761603-5 might be utilized in sensors or control systems that operate within a limited space.
  • Industrial Automation: In the realm of industrial automation, the reliability and compact design of the 2-1761603-5 might be a good fit for connecting sensors and actuators in machinery. The product’s characteristics, such as its rated current and insulation resistance, support it in high-demand environments.
  • Consumer Electronics: The connector could also be integrated into consumer electronics, such as gaming consoles or audio systems, where space is limited, but a reliable connection is essential. The 14-position feature may support multiple connections for complex product designs.
  • Telecommunications: The potential application of the 2-1761603-5 in telecommunications equipment could be significant. It might serve in devices that require robust connections for signal processing, particularly where heat and interference could pose risks.
  • Aerospace and Defense: Although not designated for military specifications, the low-profile and high reliability of this connector could potentially support designs in aerospace applications, where weight and space are critical factors.

It is worth noting that these potential industry applications are only conceptual and illustrative, requiring analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.

About TE Connectivity

TE Connectivity is a global company that specializes in connectivity and sensor solutions across various industries. A significant aspect of their product portfolio includes Headers and Edge Type Connectors, a category in which the 2-1761603-5 is categorized. TE Connectivity is known for innovation and quality, making them a reliable source for engineering professionals looking for connectors that meet stringent requirements.

In addition to the 2-1761603-5, TE manufactures various similar parts, maintaining a broad selection of connectivity solutions that can cater to various applications. Their emphasis on compliance with international standards, including RoHS and UL certifications, reinforces their commitment to producing safe and high-quality components for diverse applications.

Research Price and Stock for 2-1761603-5 by TE Connectivity on Findchips.com

For those interested in acquiring the 2-1761603-5, it is advisable to research current pricing and stock levels on Findchips. You can also explore other connectors in the Headers and Edge Type Connectors category to find alternative parts offered by TE Connectivity or other manufacturers. Historically, the 2-1761603-5 has been available through distributors including:

  • New Advantage Corporation
  • Master Electronics
  • DigiKey
  • Future Electronics
  • Newark

However, stock levels can vary, so checking with Findchips for the latest availability is crucial for procurement decisions.

Compare pricing for 2-1761603-5 and other Headers and Edge Type Connectors at findchips.com