ABLS2-12.000MHZ-D4Y-T by Abracon Corporation

Overview of ABLS2-12.000MHZ-D4Y-T by Abracon Corporation

The ABLS2-12.000MHZ-D4Y-T is a quartz crystal resonator designed for surface mount applications. It operates at a nominal frequency of 12.000 MHz and features a load capacitance of 18 pF. The part exhibits a low profile with a height of 3.3 mm, making it suitable for compact electronic designs. It adheres to RoHS compliance standards, ensuring that it is free from hazardous substances.

This crystal operates effectively within an industrial temperature range of -40 °C to +85 °C, which allows it to be used in various environmental conditions. The frequency tolerance is specified as 30 ppm at 25 °C and holds the same tolerance across the entire operating temperature spectrum, thereby providing stability essential for many electronic applications. Additionally, it has an aging specification of 5 ppm for the first year, indicating minimal drift over time, which is critical for applications requiring precise timekeeping or signal generation.

Manufactured by Abracon LLC, this part reflects their commitment to producing high-quality frequency control products suitable for a variety of applications. Its configuration as a parallel – fundamental crystal allows it to be easily integrated into most circuit designs.

Industry Applications for ABLS2-12.000MHZ-D4Y-T

The ABLS2-12.000MHZ-D4Y-T could potentially serve various industry applications. The following examples illustrate where this component might find use, although these applications should be analyzed and verified by engineering and design teams for adherence to industry standards and specific application requirements.

  • Internet of Things (IoT): The part’s compact size and low profile could make it suitable for IoT devices, which often require small form factors for integration into various smart devices. Additionally, the frequency stability and reliability might help maintain effective communication protocols in networked devices.
  • Aerospace and Defense: With a wide operational temperature range from -40 °C to +85 °C, this crystal could be utilized in aerospace applications that require robust performance under extreme conditions. The high stability and low aging rates might also be beneficial in military communications equipment, where precision is critical.
  • Consumer Electronics: The ABLS2-12.000MHZ-D4Y-T might find applications in various consumer electronic devices such as smartwatches, fitness trackers, or other wearable technology. The small physical dimensions and low drive level would support battery-operated designs, minimizing power consumption.
  • Networking Equipment: In the realm of data transmission equipment, the frequency stability of this crystal could provide reliable timing for network devices, ensuring that data packets are synchronized and delivered accurately.
  • Industrial Automation: Its operational durability suggests that the ABLS2-12.000MHZ-D4Y-T might be used in industrial controllers and sensors, where consistent frequency performance is necessary for effective monitoring and control processes.

About Abracon Corporation

Abracon Corporation specializes in frequency control products, including quartz crystals and oscillators, catering to a wide range of applications. Their portfolio encompasses a variety of components designed to meet specific performance criteria in different operating environments. The ABLS2-12.000MHZ-D4Y-T is one such product, representing Abracon’s commitment to quality and reliability in frequency control solutions.

Abracon also manufactures similar parts within the Quartz Crystals category, making them a go-to source for engineers looking for consistent and dependable crystal resonators for their designs.

Research Price and Stock for ABLS2-12.000MHZ-D4Y-T by Abracon Corporation on Findchips.com

To determine current stock levels and pricing for the ABLS2-12.000MHZ-D4Y-T, it is advisable to visit Findchips.com. This platform provides up-to-date information on availability across various distributors.

The part has historically been available from several distributors, including:

  • New Advantage Corporation
  • Master Electronics
  • Chip-Germany GmbH
  • DigiKey

However, it is important to check Findchips for the most current information regarding stock and pricing, as availability may vary. Additionally, the Quartz Crystals category on Findchips can also be explored for alternate parts that might be offered by Abracon Corporation or other manufacturers.

Compare pricing for ABLS2-12.000MHZ-D4Y-T and other Quartz Crystals / Crystals/Resonators at findchips.com