Overview of CDSOT23-T03C by Bourns Inc.
The CDSOT23-T03C is a transient voltage suppressor diode designed to protect sensitive electronic components against voltage spikes. This part features a bidirectional configuration, which allows it to clamp both positive and negative transients effectively. With a breakdown voltage of 3.3 V, the part also possesses a clamping voltage of a maximum of 10.9 V, making it suitable for applications where voltage protection is crucial.
Manufactured by Bourns Inc., the CDSOT23-T03C is compliant with RoHS standards and is suitable for use in various environments, including those requiring environmental compliance. It operates reliably within a temperature range from -55 °C to 150 °C, which enhances its adaptability in disparate applications. The component has a maximum non-repetitive peak reverse power dissipation of 500 W, indicating its capability to handle brief power surges effectively. The part is encapsulated in a compact plastic package with three terminals in a rectangular form factor, specifically utilizing a SOT-23 package style.
As of this writing, the factory lead time for the CDSOT23-T03C is reported to be 12 weeks, which is relevant for planning procurement and application timelines. It is essential to keep this lead time in mind when integrating this component into manufacturing processes.
Industry Applications for CDSOT23-T03C
The CDSOT23-T03C may find use across various industries due to its specifications and protective capabilities. Below are a few potential applications where this part could be effectively utilized:
- Consumer Electronics: The CDSOT23-T03C might be used in devices such as smartphones, tablets, and laptops to protect sensitive components from transient spikes that can occur during operation or charging. The compact nature and thermal stability of the part could potentially increase device reliability.
- Industrial Automation: In automation systems that utilize sensors and control systems, this diode could potentially protect against voltage transients that may occur in noisy environments. It could be used in process control systems or PLCs (Programmable Logic Controllers), providing a safeguard for integrated circuits that might otherwise be damaged.
- Telecommunications: The component might be employed in telecommunication equipment to protect critical transceiver and power control circuits from high-voltage disturbances associated with power surges or lightning strikes. The bidirectional characteristic of the CDSOT23-T03C could be especially advantageous in this application.
- Automotive Applications: If compliant with automotive standards, the CDSOT23-T03C might serve to protect electronic control units (ECUs) from transients caused by engine start-up or electrical load fluctuations, although it is essential to verify AEC-Q100 or AEC-Q101 compliance for automotive use.
- Internet of Things (IoT): The part could potentially play a role in IoT devices that require robust transient voltage protection due to their connectivity and operational environments. Examples might include smart home devices or sensor networks where voltage surges can adversely affect performance.
It is important to note that these potential industry applications are only conceptual and illustrative. Proper analysis and verification by engineering and design teams are required to ensure adherence to industry standards and specific application requirements.
About Bourns Inc.
Bourns Inc. is a manufacturer known for its specialization in electronic components, including transient suppressors and diodes. The company offers a broad range of products designed to protect sensitive electronic devices in various applications. The CDSOT23-T03C is part of the CDSOT23 series of transient voltage suppressors, which showcases Bourns’ commitment to providing reliable solutions for overvoltage protection.
In addition to the CDSOT23-T03C, Bourns manufactures various other transient suppressors, offering similar protection features while catering to specific voltage and power requirements. Their portfolio includes components suitable for a wide range of markets, including telecommunications, automotive, and industrial applications, extending their expertise in protecting electronic systems from harmful electrical disturbances.
Research Price and Stock for CDSOT23-T03C by Bourns Inc. on Findchips.com
To find up-to-date information on stock and pricing for the CDSOT23-T03C, it is advisable to conduct a search on Findchips. This platform provides access to various distributors where the part has historically been available, including:
- Master Electronics
- Chip-Germany GmbH
- DigiKey
- Newark
However, it’s crucial to check Findchips for the current stock levels and pricing as these details can fluctuate frequently. Moreover, the subcategory of the Transient Suppressors on Findchips can also help identify alternate parts offered by Bourns Inc. or other manufacturers, which might serve as suitable substitutes depending on specific application needs.