Overview of 9401-05-20 by Coto Technology USA
The 9401-05-20 is a dry reed relay characterized by a single pole single throw (SPST) configuration, offering a latched operation. It operates at a coil voltage of 6.2 VDC, with a maximum contact rating of 0.5 A and a maximum voltage of 200 VDC for the contacts. This relay features a DC input with random switching control, and is capable of both AC and DC output. The relay is hermetically sealed, ensuring a robust design that can withstand various environmental factors.
This component is part of the 9400 series of reed relays manufactured by Coto Technology, Inc. It has a compact size with physical dimensions of 14 mm in length, 5.71 mm in breadth, and 5.72 mm in height, which allows it to be integrated into tight spaces within electronic assemblies. The relay utilizes surface mount technology (SMT), making it suitable for automated assembly processes. Additionally, it is RoHS compliant, indicating compliance with restrictions on hazardous substances in electrical and electronic equipment.
According to the Part Data Attributes, the coil resistance is rated at 200 Ω, and the relay can handle a switching current of up to 500 mA. The electrical life of the relay is considerable, with a rating of 250 million cycles, suggesting durability and reliability in extensive applications. The operate time and release time are recorded at 0.4 ms and 0.2 ms, respectively, indicating quick response times, which could be critical for applications requiring fast switching.
Industry Applications for 9401-05-20
The 9401-05-20 may find potential applications across several industries. Below are a few examples where this component could possibly be utilized, although a thorough analysis is always advisable to ensure adherence to relevant industry standards and application requirements:
- Energy and Power Systems: The relay could potentially be used in power management systems, where it may be instrumental in controlling circuits that switch high-voltage power loads. The ability to handle 200 VDC at 0.5 A could support applications in power distribution and control systems, further enhanced by its rapid switching times.
- Renewable Energy: In renewable energy applications such as solar inverters or wind turbine control systems, the 9401-05-20 may serve as a control component for managing output power levels. Its hermetically sealed design might provide longevity in outdoor environments, protecting against dust and moisture.
- Automotive: If the part meets automotive standards such as AEC-Q100 or AEC-Q101, it could potentially be utilized in automotive electronics for controlling lights or sensors. The low coil power consumption could also help enhance the overall efficiency in automotive systems.
It is essential to recognize that these applications are illustrative and may require further examination by engineering teams to ensure compliance with industry standards and the specific needs of each unique application.
About Coto Technology USA
Coto Technology USA specializes in the design and manufacture of reed relays and other electronic components. Their expertise in reed relay technology makes them a notable player in the field, particularly with products that require reliable switching with minimal power consumption. The 9401-05-20 is an example of their continued development in the realm of SPST relays. Coto Technology also manufactures various other similar components, including the 9401-05-10, which offers different specifications tailored to specific needs in electronic applications.
They are known for producing components that excel in performance and reliability, vital attributes in sectors ranging from telecommunications to industrial automation.
Research Price and Stock for 9401-05-20 by Coto Technology USA on Findchips.com
To gather current stock levels and pricing for the 9401-05-20, it’s advisable to visit Findchips. This resource provides comprehensive information on availability from various distributors. Historically, this part has been available at several distributors, including:
- Master Electronics
- Onlinecomponents.com
- Mouser Electronics
- DigiKey
- Newark
However, checking Findchips is essential to confirm current stock and pricing, as inventory levels can fluctuate frequently.