50TRV1500M18X21.5 by Rubycon Corporation

Overview of 50TRV1500M18X21.5 by Rubycon Corporation

The 50TRV1500M18X21.5 is an aluminum electrolytic capacitor, specifically designed for applications requiring high capacitance and voltage ratings. This component features a capacitance of 1500 µF and a voltage rating of 50V, making it suitable for a broad range of electronic applications. The part is polarized, which means it has a specific positive and negative terminal that must be connected correctly for optimal performance.

Manufactured by Rubycon Corporation, a company recognized for its robust line of aluminum electrolytic capacitors, the 50TRV1500M18X21.5 is a member of the TRV series. It boasts a height of 21.5 mm and a diameter of 18 mm, fitting within the size code of 7575. The component is designed to be surface-mounted, facilitating easier integration into compact circuit designs.

Notable characteristics include an equivalent series resistance (ESR) of 0.072 ohms and a ripple current rating of 990 mA, indicating its capacity to handle fluctuating currents effectively. The part is compliant with RoHS regulations and has a lifetime rating of 10,000 hours at a maximum operating temperature of 105°C, ensuring reliability in high-temperature applications. Furthermore, the leakage current is rated at 0.75 mA, contributing to the overall efficiency of the component.

This capacitor is particularly beneficial in various electronic circuits and can be utilized across multiple domains. Current data attributes indicate that this component is active in the market, with compliance codes including Pb-free and REACH compliance, making it a suitable choice for environmentally sensitive applications regardless of regulatory changes.

Industry Applications for 50TRV1500M18X21.5

The potential industry applications for the 50TRV1500M18X21.5 are varied and diverse, reflecting the versatile nature of aluminum electrolytic capacitors. Below are a few possible use cases across different industries:

  • Industrial Automation: The capacitor might find applications in motor drives or control systems, where reliable performance under varying load conditions is crucial. Its ability to handle high ripple currents could support the performance of drive electronics in industrial machinery.
  • Aerospace and Defense: In some cases, this component might be used in power supply circuits that require stable voltage for onboard systems. The long operational life and robust design could potentially meet the rigorous standards often demanded in aerospace applications.
  • Energy and Power Systems: The aluminum electrolytic capacitor may be incorporated into renewable energy systems like solar inverters, where managing energy fluctuations is critical. The high capacitance ensures that energy storage is efficiently managed.
  • Automotive: If compliant with automotive standards like AEC-Q200, the capacitor could potentially be used in electronic control units (ECUs) or in systems dealing with power distribution and management, making it reliable in automotive electronics.

It is important to note that these potential industry applications are only conceptual and illustrative. Engineering and design teams should conduct thorough analyses to ensure adherence to industry standards and specific application requirements before finalizing designs involving this capacitor.

About Rubycon Corporation

Rubycon Corporation specializes in the manufacture of a wide range of capacitors, particularly aluminum electrolytic capacitors, including the 50TRV1500M18X21.5. Established in the field for several decades, Rubycon has built a reputation for reliability and innovation in capacitor technology. Their product offerings include various series of capacitors that cater to diverse applications ranging from consumer electronics to industrial equipment.

Aside from the TRV series, Rubycon produces several other similar components, each tailored for different electrical characteristics, voltages, and environments. Their capacitors are designed to meet stringent reliability and safety standards, making Rubycon a choice for engineers looking for high-quality electrolytic capacitors.

Research Price and Stock for 50TRV1500M18X21.5 by Rubycon Corporation on Findchips.com

To make informed procurement decisions regarding the 50TRV1500M18X21.5, it is advisable to check stock levels and pricing on Findchips. This platform can provide you with the latest availability and pricing trends for this and related components in the aluminum electrolytic capacitors category, allowing for easy comparisons with similar products offered by different manufacturers.

Historically, the capacitor has been available at several distributors including Master Electronics, Avnet Abacus, Onlinecomponents.com, and Future Electronics. However, availability may vary, and it is recommended to visit Findchips for the current stock status and pricing information.

Compare pricing for 50TRV1500M18X21.5 and other Aluminum Electrolytic Capacitors / Capacitors at findchips.com

For optimal sourcing options, check the 50TRV1500M18X21.5 and explore alternatives within the aluminum electrolytic capacitors range at Findchips, ensuring you find the best fit for your design and application needs.