Overview of FS32K144HAT0MLFT by NXP Semiconductors
The FS32K144HAT0MLFT is a 32-bit RISC microcontroller known for its efficient architecture and robust performance capabilities. Operating at speeds up to 80 MHz, this microcontroller is designed to handle various processing tasks with a focus on efficiency and power management. It is packaged in an LQFP-48 format, which features a low-profile flat package ideal for space-constrained applications.
This specific part boasts a substantial memory capacity that includes 512KB of Flash for program storage and 64KB of RAM, making it suitable for applications requiring substantial data handling and processing capabilities. The Microcontrollers subcategory involves components like the FS32K144HAT0MLFT that are applicable in various embedded systems.
The FS32K144HAT0MLFT is compliant with RoHS standards and adheres to the REACH compliance code, ensuring environmental safety. With an active part life cycle code, this microcontroller is currently available in the market for potential applications. Its features include boundary scan capabilities, support for advanced low power modes, and a comprehensive array of I/O lines—totaling 43—allowing for extensive interfacing with other components. It also integrates 16 DMA channels, enabling efficient data management.
For applications that require analog interfacing, the FS32K144HAT0MLFT includes a 12-bit ADC with multiple channels, though it lacks DAC channels. Furthermore, this component is equipped with PWM channels and a number of timers, enhancing its suitability for various control applications.
Industry Applications for FS32K144HAT0MLFT
Given its versatile features and architecture, the FS32K144HAT0MLFT could potentially be employed in several industry sectors. Below are a few illustrative examples where this microcontroller might be applicable:
- Consumer Electronics: The FS32K144HAT0MLFT might fit well into devices such as home automation systems or smart appliances, where its processing speed and memory can handle complex tasks while maintaining low power consumption. The integrated ADC could facilitate user interface components such as touch screens or sensor inputs.
- Internet of Things (IoT): In IoT applications, this microcontroller could be utilized in smart sensors or connected devices. Its robust features, including the ability to manage multiple I/O connections and integrate with sensors, could support data collection and processing in real-time, enhancing connectivity and user interaction.
- Smart Cities: The FS32K144HAT0MLFT might be relevant in infrastructure for smart cities, such as traffic monitoring systems or environmental sensors. Its ability to efficiently process data while managing power could enable effective and timely responses to varying environmental conditions.
It is essential to note that these potential industry applications are only conceptual and illustrative, requiring thorough analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements.
About NXP Semiconductors
NXP Semiconductors is known for its contributions to the microcontroller and processor market, offering a range of products designed to meet the needs of diverse applications. Specializing in embedded systems, NXP produces microcontrollers that feature advanced architectures, such as the Cortex-M4F family, to support high-performance tasks in power-sensitive environments.
The FS32K144HAT0MLFT is part of their extensive line of microcontrollers, which includes similar devices designed for varied applications ranging from automotive to consumer electronics. NXP is recognized for its commitment to innovation and quality, producing robust microcontrollers that comply with industry standards, ensuring reliability and efficiency in applications demanding high performance.
Research Price and Stock for FS32K144HAT0MLFT by NXP Semiconductors on Findchips.com
For those interested in acquiring the FS32K144HAT0MLFT, it is advisable to check stock and pricing information on Findchips.com, a reliable resource for electronic component sourcing. Here, you can also explore various listings for microcontrollers, including alternatives within the Microcontrollers subcategory offered by NXP Semiconductors and other manufacturers.
The FS32K144HAT0MLFT has been historically available through distributors such as Win Source Electronics, NXP Semiconductors, Avnet Americas, and DigiKey. However, it is essential to verify current stock levels and pricing through Findchips to ensure up-to-date information.