Overview of SST26VF016B-104I/SN by Microchip Technology Inc.
The SST26VF016B-104I/SN is a serial NOR flash memory device that provides a memory density of 16Mbit, organized as 2M x 8 bits. This component operates within a supply voltage range of 2.7V to 3.6V, making it suitable for various low-power applications. It is specifically designed to function reliably in a wide temperature range from -40°C to +85°C, catering to industrial conditions.
This flash memory device utilizes a serial Peripheral Interface (SPI) and a Quad Serial Interface (SQI) for communication, enabling high-speed data transfer with a maximum clock frequency of 104 MHz. The part’s design includes features like a 3-state output configuration, which contributes to its versatility in different applications. Its compact SOIC package, consisting of 8 pins, is optimized for space-constrained designs.
The SST26VF016B-104I/SN is compliant with ROHS and has been designed with a lifecycle status marked as active, indicating its availability in the market. The endurance of the flash memory is rated at 100,000 write/erase cycles, accompanied by a data retention time of a minimum of 100 years, making it reliable for long-term storage. Furthermore, the part is EPA compliant and adheres to various international standards, ensuring its applicability across diverse electronic hardware.
Industry Applications for SST26VF016B-104I/SN
Given the characteristics of the SST26VF016B-104I/SN, it could potentially be utilized across several industries including:
- Internet of Things (IoT): The compact size and low power consumption of this device make it suitable for IoT applications. Smart sensors or connected devices that require firmware updates may integrate this memory for data storage and retrieval.
- Industrial Automation: Devices in automation systems, such as PLCs or industrial controllers, might utilize this flash memory for configuration storage, allowing the systems to retain settings even during power outages.
- Consumer Electronics: In products like smart home devices, the SST26VF016B-104I/SN could serve as a storage medium for settings and user-defined parameters, ensuring quick access to configurations and updates.
- Telecommunications: This part might be relevant for networking equipment, where it could store critical network configurations and firmware in routers or switches, providing reliable operation in temperature-sensitive environments.
- Aerospace and Defense: Depending on compliance with defense standards, this part could potentially find applications in avionics systems where robust memory solutions are essential for storing critical software and data.
It is important to note that these potential industry applications are only conceptual and illustrative. Engineering and design teams should conduct thorough analysis and verification for adherence to industry standards and specific application requirements before implementation.
About Microchip Technology Inc.
Microchip Technology Inc. is a global manufacturer of microcontrollers, memory, and analog semiconductors. With a strong portfolio in memory solutions, the company offers a range of EEPROMs, flash memory, and other memory types that cater to various industrial needs. The SST26VF016B-104I/SN exemplifies their commitment to providing high-performance and reliable memory solutions. Microchip’s focus on innovation ensures that they continually develop products that meet the advanced requirements of modern applications.
In addition to the SST26VF016B-104I/SN, Microchip produces several similar memory parts that vary in capacity and specifications, allowing designers to select the most suitable option for their specific application requirements. This broad range of memory solutions contributes to Microchip’s position as a pivotal player in the semiconductor industry.
Research Price and Stock for SST26VF016B-104I/SN by Microchip Technology Inc on Findchips.com
For those interested in acquiring the SST26VF016B-104I/SN, it is advisable to research current stock and pricing at Findchips. This platform allows you to discover not only the availability of this specific part but also potential alternatives in the EEPROMs subcategory offered by Microchip Technology Inc. or other manufacturers.
This part has historically been available at several distributors, including Win Source Electronics, DigiKey, Mouser Electronics, and Newark. However, users should access Findchips for the most up-to-date information regarding stock levels and pricing, as these details can change frequently in the electronics market.