Overview of TPS2121RUXR by Texas Instruments
The TPS2121RUXR is a power management integrated circuit (IC) designed to offer efficient control and operation in power mux applications. With a voltage input range from 2.7 V to 22 V, this part is capable of handling a maximum current of 4.5 A, making it suitable for various applications that require reliable power distribution. Characterized by its low on-resistance of 56 mΩ, the TPS2121RUXR ensures minimal power loss while providing seamless switchover between power sources. The component operates within a temperature range of -40 °C to 125 °C, which allows it to be utilized in diverse environments, including automotive applications.
This IC is encapsulated in a 12-VQFN package, which is notable for its compact and efficient design. The TPS2121RUXR is compliant with RoHS standards and is also lead-free, aligning with environmental regulations. Its active life cycle status indicates ongoing availability in the market, which is beneficial for long-term projects or products requiring consistent supply. The part’s adjustable threshold feature enhances its versatility in applications that may require fine-tuning of operational parameters. As of the current writing, TPS2121RUXR remains a viable option for engineers seeking robust power management solutions.
Industry Applications for TPS2121RUXR
The TPS2121RUXR could potentially serve multiple industries, primarily due to its characteristics and operational capabilities. Here are some examples of possible industry applications:
- Energy and Power Systems: The high voltage range and power capabilities of the TPS2121RUXR might make it suitable for applications in renewable energy systems such as solar inverters or energy storage systems, where reliable power management and distribution are critical.
- Transportation and Logistics: In transportation systems, this part could be employed in onboard power management systems, ensuring seamless switchover between power sources. Its temperature range and low power loss could make it suitable for electric vehicles or fleet management systems.
- Automotive: Given its automotive temperature grade and low on-resistance, the TPS2121RUXR might find applications in advanced driver-assistance systems (ADAS) or battery management systems (BMS) within electric or hybrid vehicles. These systems rely on efficient power distribution to support various electronic components.
Please note that these potential industry applications are only conceptual/illustrative and require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.
About Texas Instruments
Texas Instruments (TI) is a well-established manufacturer known for its extensive portfolio of power management solutions, including ICs designed for Power Management Circuits. With a focus on delivering reliable and efficient solutions, TI has consistently contributed to various sectors, including consumer electronics, automotive, industrial applications, and communication systems.
The TPS2121RUXR fits into TI’s broader offering of power management components. Similar parts that could complement the TPS2121RUXR include devices that also manage power distribution in varying voltage and current scenarios. TI continues to innovate in this field, working to provide engineers with powerful tools to enhance their designs, reduce power consumption, and increase the reliability of applications across multiple industries.
Research Price and Stock for TPS2121RUXR by Texas Instruments on Findchips.com
For those looking to acquire the TPS2121RUXR, it is advisable to research current stock levels and pricing through Findchips.com. This platform provides an efficient way to compare prices from multiple distributors and find the best deal for your needs. The TPS2121RUXR has historically been available from various distributors, including:
- Win Source Electronics
- Chip-Germany GmbH
- Chip One Stop
- Sensible Micro Corporation
- Ameya Holding Limited
- Mouser Electronics
- DigiKey
It is essential to check Findchips for the latest stock and pricing information, as availability may vary across different distributors.