Overview of HD64F3687FPV by Renesas Electronics Corporation
The HD64F3687FPV is a microcontroller featuring a 32-bit H8/300H CPU core. This part operates with a 16-bit architecture and is implemented in a low-profile quad flat package (LQFP) format, which enhances its suitability for compact circuit designs. Specifically, it is housed in a 64-terminal package measuring 10 x 10 mm, with a fine pitch of 0.50 mm. This design allows for efficient thermal management and a streamlined layout that is advantageous in various electronic applications.
In terms of performance, the microcontroller supports a maximum clock frequency of 20 MHz and features 56 KB of flash memory for program storage. The part supports a supply voltage range from 4V to 5.5V, with a nominal voltage of 5V. It also has the capability to operate at a minimum supply voltage of 3V. The operating temperature range of the device is -20 °C to 75 °C, making it suitable for a variety of environments.
Additional features include 53 I/O lines and support for pulse width modulation (PWM) channels, which may be utilized in various control applications. The part is compliant with RoHS and Pb-free standards, indicating its appropriateness for environmentally conscious applications.
As of the current writing, the factory lead time for the HD64F3687FPV is noted to be approximately 12 weeks, making it essential for procurement teams to consider this aspect when planning their projects.
Industry Applications for HD64F3687FPV
The HD64F3687FPV might find applicability across several industries due to its versatile specifications and capabilities. Possible use cases include:
- Industrial Automation: The microcontroller could potentially be integrated into control systems for machinery and equipment, facilitating automated functions. Its PWM capability might be beneficial in motor control applications, enhancing precision in speed regulation.
- Consumer Electronics: This part may be suitable for various consumer devices, possibly in smart appliances or personal electronics. The feature of operating at a lower supply voltage might contribute to energy efficiency in battery-powered devices.
- Automotive: If automotive industry standards were applicable, this microcontroller could serve in embedded systems for vehicle control, such as lighting and sensor management. However, it is essential to verify whether any specific qualification standards apply.
- Environmental Monitoring: The HD64F3687FPV might be employed in devices that monitor environmental parameters, utilizing its ADC capabilities to process analog signals coming from sensors. This could be useful in applications like air quality measurement or weather stations.
- Healthcare: If compliant with necessary standards, it could potentially be used in medical devices where reliable and efficient control is critical, such as infusion pumps or patient monitoring systems.
These potential industry applications are only conceptual and illustrative, requiring analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.
About Renesas Electronics Corporation
Renesas Electronics Corporation is a global semiconductor manufacturer that specializes in microcontrollers and microprocessor solutions. Renowned for its extensive portfolio, the company offers a wide array of products tailored to various applications, including automotive, industrial, and consumer electronics. The HD64F3687FPV exemplifies Renesas’ commitment to providing high-performance microcontrollers designed for ease of integration and reliability.
In addition to the HD64F3687FPV, Renesas also produces other microcontrollers that may feature similar architectures and functionalities, including parts from the H8 series. Their products are recognized for meeting the evolving needs of industries, with various solutions emphasizing low power consumption, advanced peripheral integration, and robust performance in challenging environments.
Research Price and Stock for HD64F3687FPV by Renesas Electronics Corporation on Findchips.com
For those interested in sourcing the HD64F3687FPV, it is advisable to research stock availability and pricing directly on Findchips. This platform not only lists available stock but can also guide you to similar microcontrollers offered by Renesas and other manufacturers. Historically, this part has been available through distributors such as:
- Win Source Electronics
- Avnet Silica
- DigiKey
- Renesas Electronics America
It is recommended to visit Findchips for the most current information regarding stock levels and pricing, as availability may vary over time.