Overview of M24512-RMN6TP by STMicroelectronics
The M24512-RMN6TP is a 512 Kbit serial I²C bus EEPROM designed for a variety of memory applications. This part employs a memory size of 512Kbits organized as 64K x 8 bits, allowing for efficient storage and retrieval of data. The EEPROM is compatible with the I²C (Inter-Integrated Circuit) communication protocol, reflecting its design for serial interfaces. The clock frequency operates at a maximum of 1 MHz, which is typical for serial communication buses, enabling faster data transfers compared to other methods like parallel communication.
Housed in a SOIC-8 package, the M24512-RMN6TP features eight pins, making it suitable for tight spaces within electronic circuits. The supply voltage range for this component spans from a minimum of 1.8 V to a maximum of 5.5 V, with a nominal value of 2.5 V. These attributes enhance its versatility across various applications. Additionally, it is RoHS compliant, aligning with current environmental regulations on hazardous substances.
As of the current writing, the factory lead time is approximately 10 weeks, which should be considered when planning procurement. The component possesses a data retention time of at least 200 years and can endure up to 4,000,000 write/erase cycles, making it reliable for applications requiring extensive read/write operations.
Industry Applications for M24512-RMN6TP
Due to its design features and specifications, the M24512-RMN6TP could potentially find applications across various industries. Below are some indicative use cases:
- Internet of Things (IoT): The M24512-RMN6TP might be utilized in IoT devices where low power consumption and serial communication are crucial. For instance, smart sensors that require data storage for configurations and readings could incorporate this EEPROM. The part’s operating temperature range of -40 °C to 85 °C could support diverse environmental conditions often encountered in IoT applications.
- Consumer Electronics: In consumer electronic devices such as cameras or home appliances, this EEPROM could serve as a storage solution for user settings and configurations. Its compact SOIC-8 packaging allows for integration in spaces where size is a constraint, while the fast clock frequency facilitates quick data retrieval.
- Automotive: Potential applications in automotive electronics might involve its use for storing calibration data or configuration settings in automotive control modules, provided that automotive standards like AEC-Q100 compliance are applicable. Its endurance rating could support the demanding write cycles typical in automotive systems.
- Industrial Automation: The M24512-RMN6TP could be beneficial in industrial automation systems for storing critical operational parameters or settings. Devices like programmable logic controllers (PLCs) might leverage its storage capabilities to retain data during power loss, given the EEPROM’s data retention specifications.
- Healthcare: In medical devices, this part could potentially be employed to store patient data or calibration settings for diagnostic equipment, where reliability and data integrity are essential. However, the specific requirements for medical standards must be carefully considered.
These potential industry applications are conceptual and illustrative, requiring thorough analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements.
About STMicroelectronics
STMicroelectronics is a global semiconductor manufacturer that produces a wide array of electronic components, including EEPROMs within the memory category. The company has a range of products designed to meet various industrial and consumer needs, ensuring reliable performance in diverse applications. The M24512-RMN6TP is one example of their EEPROM offerings, and similar components are available that cater to different memory requirements. STMicroelectronics emphasizes innovation and quality in their semiconductor solutions, contributing significantly to the overall advancement of electronic technologies.
Research Price and Stock for M24512-RMN6TP by STMicroelectronics on Findchips.com
For those interested in obtaining the M24512-RMN6TP, it is advised to research current stock levels and pricing at Findchips. The part can often be found through various distributors, including:
- Win Source Electronics
- EBV Elektronik
- DigiKey
- Mouser Electronics
It is important for potential buyers to verify current availability as stock levels may fluctuate. Additionally, exploring alternatives or similar parts within the EEPROMs subcategory on Findchips could provide other suitable options for specific applications.