Overview of FCS0V474ZFTBR24 by KEMET Corporation
The FCS0V474ZFTBR24 is an electric double layer capacitor characterized by a capacitance of 470,000 µF and a rated voltage of 3.5 V. The component utilizes a surface mount technology (SMT) design and features a cylindrical package shape, measuring 10.8 mm in length and width, and 8.5 mm in height. The component is notable for its high energy density, which is a hallmark of supercapacitors, making it suitable for applications requiring rapid charge and discharge cycles.
This part is categorized under special capacitors, a subcategory of capacitors, and is currently listed as an active component in the market. The part complies with various environmental regulations including RoHS and is Pb-free, aligning with modern standards for electronic components. With a robust operational temperature range of -25 °C to 70 °C, the FCS0V474ZFTBR24 can function effectively in diverse environments.
Among its other features, the capacitor has a negative tolerance of 20% and a positive tolerance of 80%, allowing for flexibility in its application across different electronic circuits. The mounting style is surface mount, which facilitates easy integration into compact PCB designs. It possesses a total of two terminals with a flat terminal shape, finished in matte tin.
Industry Applications for FCS0V474ZFTBR24
The potential applications for the FCS0V474ZFTBR24 may span several industries due to its unique characteristics. Here are some illustrative examples of how this component could be employed:
- Consumer Electronics: The capacitor might be utilized in portable devices such as smartphones and tablets, providing the necessary power backup for quick recharging or when high bursts of energy are needed. Its ability to support rapid charge and discharge cycles aligns well with the energy demands of modern consumer electronics.
- Robotics and Drones: In robotic systems and drones, the capacitor could potentially serve as a power source for actuators and sensors requiring quick energy bursts. Its compact form factor and high energy density could enhance the overall efficiency of these devices, allowing for lighter and more capable designs.
- Transportation and Logistics: The FCS0V474ZFTBR24 might be advantageous in electric vehicles, where it could facilitate energy recovery systems or serve as a buffer during acceleration, increasing the efficiency of traditional battery packs.
- Smart Cities: In infrastructure applications, this capacitor could potentially aid in energy storage systems for smart grids, helping to stabilize energy supply during peak demand times. Its compliance with various environmental standards would also align it with the sustainable practices often favored in smart city projects.
- Telecommunications: The capacitor might find use in telecommunications equipment where energy fluctuations occur frequently. Its ability to maintain supply during transient loads can enhance the reliability of communication systems.
It is important to note that these potential industry applications are conceptual and require analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements.
About KEMET Corporation
KEMET Corporation specializes in the design and manufacturing of capacitors, with a broad array of products across various categories, including their special capacitors. The company has established a reputation for innovation and excellence in the electronic component industry. The FCS0V474ZFTBR24 is one of their offerings in the realm of supercapacitors, indicating KEMET’s commitment to providing high-performance energy storage solutions.
KEMET manufactures a range of similar parts that cater to different applications, contributing to sectors such as automotive, telecommunications, and consumer electronics. Their focus on meeting stringent environmental regulations and performance standards ensures that components like the FCS0V474ZFTBR24 are suitable for modern technological needs.
Research Price and Stock for FCS0V474ZFTBR24 by KEMET Corporation on Findchips.com
For those interested in procuring the FCS0V474ZFTBR24, it is advisable to check stock and pricing using Findchips. This platform provides updated information on the availability of the part across multiple distributors. Historically, this component has been available through various distributors including:
- Avnet Americas
- Mouser Electronics
- DigiKey
- TTI
However, availability may vary, so it is recommended to consult Findchips for the most current stock levels and pricing. Additionally, the Special Capacitors category on Findchips may help in finding alternate parts offered by KEMET Corporation or other manufacturers.