Overview of AM3352BZCZD80 by Texas Instruments
The AM3352BZCZD80 is a Sitara processor featuring an ARM Cortex-A8 architecture designed for a wide range of applications. It operates at a clock frequency of 800 MHz and is packaged in a 324-ball NFBGA (Non-Fan Ball Grid Array) configuration. This microprocessor supports numerous industrial applications due to its robust performance characteristics and efficiency. The device operates over an extended temperature range of -40°C to 90°C, making it suitable for industrial environments.
Key specifications of the AM3352BZCZD80 include:
- Bit Size: 32
- Clock Frequency: 800 MHz
- RAM: 131072 words
- Supply Voltage: 1.21 V (min) to 1.326 V (max)
- Supply Current: 400 mA (max)
- Integrated Cache: Yes
- External Data Bus Width: 16 bits
- Number of DMA Channels: 64
- Low Power Mode: Yes
- Moisture Sensitivity Level: 3
The AM3352BZCZD80 is also compliant with RoHS standards and is marked as lead-free, indicating a focus on environmental safety. Its boundary scan capability allows for extensive testing and debugging of designs, which is critical for industrial applications.
Industry Applications for AM3352BZCZD80
The AM3352BZCZD80 may serve in various industries, potentially enhancing the performance of numerous applications. Below are some illustrative examples of industries that could benefit from this microprocessor:
- Education and Research: The AM3352BZCZD80 might be utilized in laboratory equipment or educational kits, providing computational power for data processing and analysis. Its flexible environmental parameters could make it suitable for experimentation in varying temperature conditions.
- Aerospace and Defense: Although specific military specifications are not mentioned, the processor’s operational range and robust design suggest it might find applicability in aerospace systems for data processing or telemetry. Applications could include avionics displays or control systems, but further verification would be necessary to meet specific defense standards.
- Agriculture Technology: The microprocessor could be implemented in precision agriculture tools, such as drones or remote sensors. Its low power mode and high-speed processing capabilities might support real-time data analytics for monitoring crop health or soil conditions.
- Robotics and Drones: With its integrated features and performance characteristics, the AM3352BZCZD80 could be a key component in robotic systems, potentially controlling actuators or processing data from sensors quickly and efficiently. Its compatibility with different communication protocols may aid in controlling multiple robotic functions.
It is important to note that these potential industry applications are only conceptual/illustrative and require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.
About Texas Instruments
Texas Instruments (TI) is a prominent manufacturer known for its extensive range of semiconductor solutions, particularly within the field of microprocessors and microcontrollers. The company offers an array of microprocessors, including the AM3352BZCZD80, which are engineered to meet the needs of various applications ranging from industrial automation to consumer electronics.
TI’s microprocessors are designed to provide high performance and integrate advanced capabilities within compact packages. The company continues to develop innovative solutions that cater to an expanding landscape of applications, ensuring that their processors stay relevant in a competitive market. Other similar parts offered by Texas Instruments include the AM3356 and AM3358 processors, both of which also feature the ARM Cortex-A8 architecture and are intended for demanding application environments.
Research Price and Stock for AM3352BZCZD80 by Texas Instruments on Findchips.com
For those interested in the procurement of the AM3352BZCZD80, it is recommended to research stock levels and pricing on Findchips. This platform provides a comprehensive overview of availability and current market prices for electronic components.
Historically, the AM3352BZCZD80 has been available through several distributors, including:
- Win Source Electronics
- MacroQuest Electronics
- NexGen Digital
- ComSIT Europe
- Mouser Electronics
- DigiKey
However, it is advisable to verify the current stock and pricing through Findchips, as availability may vary substantially based on demand and market conditions.