Overview of TCJB476M010R0070 by Kyocera AVX Components
The TCJB476M010R0070 is a tantalum capacitor designed for surface mount applications with a capacitance of 47 µF, a voltage rating of 10 V, and a capacitance tolerance of ±20%. The component is classified under the tantalum capacitors subcategory and is made from solid polymer tantalum material.
This capacitor features an equivalent series resistance (ESR) of 0.07 Ohm, making it suitable for applications with specific ESR requirements. It operates within a temperature range of -55 °C to 125 °C, providing versatility for various environmental conditions. The capacitor is polarized, meaning that it has a positive and a negative terminal, which must be connected correctly in a circuit to ensure proper functionality. It has a compact rectangular form factor with dimensions of 3.5 mm in length, 2.8 mm in width, and a height of only 1.9 mm, making it well-suited for space-constrained applications.
The part is compliant with RoHS regulations, ensuring it meets environmental standards for hazardous substances. It is also listed as active in life cycle status, indicating that it is still in production. Factory lead time for the component is reported as 21 weeks as of the current writing.
Industry Applications for TCJB476M010R0070
The TCJB476M010R0070 could potentially find use in various industries due to its electrical characteristics and compact design. Below are some industry applications where this part might be implemented:
- Consumer Electronics: This capacitor might be employed in consumer electronic devices such as smartphones, tablets, or laptops where space is at a premium, and reliability is essential. Its ESR rating could support fast switching applications that are typical in power supply circuits found in these devices.
- Audio and Video Systems: The TCJB476M010R0070 could potentially be utilized in audio amplifiers or video processing equipment. The ripple current specification of 600 mA could aid in improving the performance of power supply circuits within these systems, enhancing audio clarity and video signal integrity.
- Entertainment and Gaming: In gaming consoles or interactive entertainment systems, this capacitor might contribute to the stability of power management systems, benefiting from its capability to handle high-frequency operations and temperature variations.
It is important to note that these potential industry applications are only conceptual and illustrative. They require further analysis and verification by engineering and design teams to adhere to industry standards and specific application requirements.
About Kyocera AVX Components
Kyocera AVX Components is a manufacturer known for its extensive range of capacitor products, particularly tantalum capacitors. The company has a strong reputation in the electronic components industry, and the TCJB476M010R0070 demonstrates their commitment to producing durable and efficient components suitable for various applications. In addition to the TCJB476M010R0070, Kyocera AVX manufactures a range of tantalum capacitors, each designed to meet specific functional and operational requirements.
Research Price and Stock for TCJB476M010R0070 by Kyocera AVX Components on Findchips.com
For those interested in acquiring the TCJB476M010R0070, it is recommended to perform research on current stock availability and pricing through Findchips. This platform could provide insights into stock levels and pricing across various distributors. Historically, this part has been available through distributors including New Advantage Corporation, Chip-Germany GmbH, Avnet Asia, and DigiKey, among others. However, it is important to verify current availability as inventory levels may fluctuate.