ADA4891-1ARJZ-R7 by Analog Devices Inc

Overview of ADA4891-1ARJZ-R7 by Analog Devices Inc.

The ADA4891-1ARJZ-R7 is a low-cost CMOS operational amplifier that features a high-speed, rail-to-rail design, making it suitable for a variety of applications where signal integrity and performance are critical. With a bandwidth of 240 MHz and a slew rate of 140 V/µs, this periphery integrated circuit demonstrates its capability for high-frequency operations. The part operates over a temperature range from -40 to 125 degrees Celsius, making it viable for both commercial and automotive applications where environmental conditions can vary significantly.

Manufactured by Analog Devices Inc, the ADA4891-1ARJZ-R7 is packaged in a SOT-23 form factor, specifically designed to optimize space within electronic designs. Its small footprint (2.9 mm in length, 1.6 mm in width, and a maximum seated height of 1.45 mm) allows it to be used in compact devices where board real estate is at a premium. The part possesses a five-pin configuration and is compliant with ROHS regulation, thereby reflecting a focus on environmentally friendly manufacturing practices.

This operational amplifier utilizes voltage-feedback architecture, which is a common choice for many analog signal processing applications. With a common-mode rejection ratio (CMRR) of 87 dB and a low input offset voltage of 10 mV, the ADA4891-1ARJZ-R7 is designed to maintain signal fidelity, crucial for high-precision applications.

Industry Applications for ADA4891-1ARJZ-R7

Given its specifications, the ADA4891-1ARJZ-R7 might find potential utility in various industries, including but not limited to:

  • Education and Research: This operational amplifier could be utilized in laboratory instruments where accurate signal amplification is essential. It might be used in oscilloscopes or data acquisition systems that require high-speed signal processing.
  • Aerospace and Defense: The ADA4891-1ARJZ-R7 might be suitable for applications within avionics systems, where durability and performance are paramount. Its wide operating temperature and robust design could potentially make it a good fit for military communication systems.
  • Healthcare: The part could potentially be applied in medical devices such as telemetry systems for patient monitoring, where precision in signal amplification is necessary. Its low bias current and temperature resilience could support sensitive measurement tasks.
  • Telecommunications: This operational amplifier might be leveraged in RF applications within communication devices, especially for amplifying small signals in high-frequency transmission systems, benefiting from its high bandwidth.
  • Internet of Things (IoT): The compact form factor and efficient power consumption of the ADA4891-1ARJZ-R7 might allow for its use in various IoT devices where space and energy efficiency are critical.

These potential industry applications are only conceptual and illustrative. It is important for engineering and design teams to analyze and verify the ADA4891-1ARJZ-R7 for adherence to industry standards and specific application requirements before integration.

About Analog Devices Inc.

Analog Devices Inc. is recognized for its innovation and expertise in the field of signal processing and amplification. As a manufacturer of operational amplifiers including the ADA4891-1ARJZ-R7, Analog Devices offers a range of products that are designed to address diverse applications in the worlds of communications, industrial automation, healthcare, and automotive systems.

Analog Devices also produces other operational amplifiers that share similar attributes such as low power consumption, high bandwidth, and rail-to-rail output, enhancing their versatility in dynamic applications. Their commitment to quality and research aids in the continuous evolution of their product offerings across various sectors.

Research Price and Stock for ADA4891-1ARJZ-R7 by Analog Devices Inc on Findchips.com

For those interested in procuring the ADA4891-1ARJZ-R7, it is advisable to research stock and pricing availability on Findchips.com. This platform aggregates data from multiple distributors, providing current insights into availability and pricing trends.

The part has historically been available through various distributors, including:

  • Win Source Electronics
  • Chip-Germany GmbH
  • Mouser Electronics
  • Richardson RFPD
  • DigiKey

To determine the most accurate and up-to-date status regarding stock levels and pricing, it is recommended to visit Findchips, which serves as a valuable resource for locating components across multiple suppliers.

Compare pricing for ADA4891-1ARJZ-R7 and other Operational Amplifiers / Amplifier Circuits at findchips.com

For a comprehensive assessment, you can view the ADA4891-1ARJZ-R7 and explore other Operational Amplifiers in the same category, facilitating well-informed procurement decisions.