P14-10R-C by Panduit Corp

Overview of P14-10R-C by Panduit Corp.

The P14-10R-C is a ring terminal designed for reliable electrical connections in various applications. This specific terminal accommodates a wire gauge of 14 AWG (American Wire Gauge) and is compliant with various industry standards, including RoHS and REACH, ensuring environmental safety and regulatory adherence. The terminal features an uninsulated design, which can be advantageous in situations where space is limited or where insulation is not a requirement. The product belongs to the Panduit P Series, indicating it is part of a broader range of reliable terminal solutions offered by the manufacturer.

With an imperial stud size of #10 and a metric stud size of M5, the P14-10R-C provides versatility in mounting options, making it suitable for a variety of connection scenarios. The conductor area is rated at 2.5 mm², which aligns with the specified wire size, ensuring optimal electrical performance. Furthermore, the terminal is classified as a female type, making it compatible with male connectors. The part life cycle code for the P14-10R-C is currently active, and it is designated under the ECCN code EAR99, typically signifying that it does not require export licensing.

As of the current writing, the factory lead time is approximately 23 weeks and 1 day, which could influence the procurement process depending on project timelines. Using this part could provide high reliability and performance in electrical connections, although potential users should verify that their specific applications comply with any necessary standards and requirements.

Industry Applications for P14-10R-C

The P14-10R-C might find utility across several industries due to its robust design and versatility. Below are a few potential applications:

  • Industrial Automation: In industrial settings, the P14-10R-C could potentially be used in control panels or robotic systems where secure electrical connections are crucial. Components such as sensors and actuators may be connected using these terminals, ensuring optimal signal transfer and system operation.
  • Telecommunications: The telecommunications sector may potentially incorporate the P14-10R-C in network equipment or infrastructure. It could be used to connect coaxial cables or other wiring, where a reliable connection is necessary to maintain communication integrity.
  • Consumer Electronics: Within consumer electronics, the P14-10R-C might serve as a connection point in devices such as audio amplifiers or home theater systems, where reliable electrical connections are necessary to ensure high-quality performance.
  • Aerospace and Defense: Given the need for reliable connections in challenging environments, the P14-10R-C might also be utilized in aerospace applications. In instances where MIL specifications are necessary, this terminal could be considered, contingent upon further verification of compliance with relevant industry standards.
  • Robotics and Drones: In robotics applications, the P14-10R-C could potentially be used to connect various electronic components, such as motors and sensors, allowing for effective communication and control within robotic systems.

These potential industry applications are only conceptual/illustrative and require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.

About Panduit Corp.

Panduit Corp. specializes in the manufacturing of connectivity and network solutions, including a wide variety of terminals and terminal blocks. Within the realm of terminal solutions, the company provides products designed to meet stringent performance requirements, like the P14-10R-C. This terminal is one of many in their portfolio, which includes various types of terminals suitable for different wire sizes, mounting configurations, and insulation requirements.

Panduit is known for its commitment to quality and innovation, ensuring that their products, including ring terminals like the P14-10R-C, are designed to facilitate effective and safe electrical connections in a range of applications. Their offerings in the category of Terminals and Terminal Blocks also include options that comply with various industry standards, making them a reliable choice for engineers and procurement teams alike.

Research Price and Stock for P14-10R-C by Panduit Corp on Findchips.com

For those considering the P14-10R-C for their applications, it is advisable to research stock and pricing on Findchips. This platform can provide up-to-date availability and pricing details for the terminal and also allows users to explore other options in the Terminals and Terminal Blocks subcategory.

The part has been previously available at various distributors, including TestEquity LLC, Master Electronics, Sager, Interstate Connecting Components, TME, Onlinecomponents.com, Heilind Electronics, RS, Mouser Electronics, Avnet Americas, DigiKey, and Newark. However, as stock availability may vary, it is recommended to check Findchips for the most current information on stock levels and pricing before making procurement decisions.

Compare pricing for P14-10R-C and other Terminals and Terminal Blocks at findchips.com