AD7892BRZ-3 by Analog Devices Inc

Overview of AD7892BRZ-3 by Analog Devices Inc.

True bipolar input capability distinguishes the AD7892BRZ-3, which operates on a single supply. It is a 12-bit, 600 kSPS analog-to-digital converter (ADC) that employs a successive approximation architecture. This part is packaged in a 24-lead small outline integrated circuit (SOIC) package, which allows for easy integration into various electronic systems.

With an analog input voltage range from -2.5 V to 2.5 V, the AD7892BRZ-3 is tailored for applications requiring true bipolar signal input. The maximum conversion time is 1.47 µs, facilitating high-speed signal processing. Additionally, this component features a linearity error of a maximum of 0.0244%, ensuring accurate signal conversion. The output format is configurable to serial or parallel, providing flexibility in system design.

Standard operating conditions for the AD7892BRZ-3 range from -40 °C to 85 °C, making it suitable for industrial applications. The part is compliant with RoHS regulations, ensuring it meets environmental standards. It has a part life cycle classified as active, indicating that it is currently available for procurement.

Industry Applications for AD7892BRZ-3

The AD7892BRZ-3 might find utility in several industries based on its specifications and features. Below are some potential applications:

  • Industrial Automation: The high-speed 600 kSPS conversion capability could potentially be employed in process control systems, where fast and accurate data acquisition is essential. For instance, it might be used in motor control systems or in the monitoring of industrial sensors.
  • Healthcare: The precision and speed of the AD7892BRZ-3 might be applicable in various medical devices, such as portable diagnostic tools or imaging devices. The precise linearity could enhance the accuracy of biological signal measurements, possibly supporting a range of medical imaging equipment.
  • Internet of Things (IoT): The compact size and low power consumption of the AD7892BRZ-3 could make it suitable for IoT devices, particularly those requiring accurate analog signal processing. It might be integrated into smart sensors that capture environmental data for IoT applications.
  • Aerospace and Defense: While specific military applications should only be considered under verified guidelines, the operational temperature range and ruggedness might suggest potential use in aerospace systems that require reliable data conversion under varying conditions.
  • Environmental Monitoring: The ability to handle a true bipolar input could be beneficial in environmental sensors where the measurement of fluctuating natural signals is essential. This part might help in applications such as water quality monitoring or atmospheric analysis.

These potential industry applications are only conceptual and illustrative. Analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements would be necessary before implementation.

About Analog Devices Inc.

Analog Devices Inc. has a strong presence in the market for analog-to-digital converters (ADCs), providing a range of solutions to meet diverse applications. The company specializes in high-performance signal processing solutions and has developed several ADCs, including the AD7892BRZ-3. Alongside this part, Analog Devices offers various other ADCs with different specifications, catering to different needs in industrial, automotive, and consumer electronics markets.

The company’s focus on innovation and quality has positioned it as a leading manufacturer in this space, continually developing products designed for high performance and precision. This commitment extends to their ADC line where they are known for their effectiveness in data acquisition systems and signal processing applications.

Research Price and Stock for AD7892BRZ-3 by Analog Devices Inc on Findchips.com

For those interested in acquiring the AD7892BRZ-3, it is recommended to research stock levels and pricing on Findchips. This platform not only allows you to check availability but also to compare prices from various distributors. Historically, this part has been available through:

  • Richardson RFPD
  • TME
  • Rochester Electronics
  • Analog Devices Inc.
  • Mouser Electronics
  • DigiKey

To get the most accurate and current information regarding the stock and pricing, visiting Findchips is advisable. This site can also be used to explore alternate parts to the AD7892BRZ-3 within the Analog to Digital Converters subcategory offered by Analog Devices Inc. or other manufacturers.

Compare pricing for AD7892BRZ-3 and other Analog to Digital Converters at findchips.com