ADSP-BF707BBCZ-4 by Analog Devices Inc

Overview of ADSP-BF707BBCZ-4 by Analog Devices Inc.

The ADSP-BF707BBCZ-4 is a low power 400MHz Blackfin+ embedded processor characterized by its 1MB L2 SRAM and DDR2/LPDDR interface. It belongs to the electronic parts subcategory of Digital Signal Processors, which are widely used in various applications requiring efficient data processing capabilities. This processor is designed with a 184-pin BGA package, providing compactness while maintaining a robust connection interface for integration into a wide range of electronic circuits.

With a clock frequency of 400 MHz, the ADSP-BF707BBCZ-4 is equipped with features such as an integrated cache, multiple internal bus architecture, and support for various I/O operations. It operates effectively within a supply voltage range of 1.7 V to 1.9 V, which allows it to function efficiently in low power applications. Additionally, the chip is compliant with RoHS standards while featuring a moisture sensitivity level designated as 3.

As of the current writing, this part is listed as active in its lifecycle. It also includes a series of advanced functionalities such as a barrel shifter, boundary scan, and support for fixed point data formats. The processor operates effectively in industrial temperatures ranging from -40 °C to 85 °C, making it suitable for diverse environmental conditions.

Industry Applications for ADSP-BF707BBCZ-4

The ADSP-BF707BBCZ-4 might serve in a variety of industries due to its versatile functionality. Here are several potential applications where this embedded processor could be integrated:

  • Internet of Things (IoT): Given its low power consumption and efficient processing capabilities, this processor might be used in IoT devices that require real-time data processing with minimal energy expenditure. Examples could include smart home devices or wearable health monitors that gather and analyze data from various sensors.
  • Industrial Automation: The ADSP-BF707BBCZ-4 could find potential use in automation systems to control machinery and processes. Its ability to interface with multiple sensors and its internal processing capabilities might support applications in robotics or manufacturing systems where precise control is crucial.
  • Telecommunications: This processor might be suitable for devices involved in data communication where efficient processing and low latency are required. It could be integrated into modems or routers that process digital signals for voice and data transmission.
  • Automotive: If design and manufacturing teams verify compliance with automotive standards, the ADSP-BF707BBCZ-4 might be utilized in advanced driver assistance systems (ADAS) that require fast data processing to identify and respond to environmental changes.
  • Healthcare: Potentially, this embedded processor could be employed in medical devices such as imaging systems or monitoring equipment that requires the processing of complex data sets. Its operational robustness and range of temperature compatibility might support devices that function in diverse clinical environments.

Please note that these potential industry applications are only conceptual and illustrative. They require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.

About Analog Devices Inc.

Analog Devices Inc. is a manufacturer known for developing a wide range of integrated circuits and components, particularly in the realm of Digital Signal Processors. Established with a commitment to technological innovation, the company focuses on producing high-performance analog and mixed-signal devices, including the ADSP-BF707BBCZ-4.

Analog Devices Inc. offers a variety of similar products that address the growing demand for efficient data processing solutions. Their DSPs are integral components in numerous applications, ranging from consumer products to automated systems. The organization continues to lead advancements in digital signal processing technology, ensuring that they align with evolving industry requirements.

Research Price and Stock for ADSP-BF707BBCZ-4 by Analog Devices Inc on Findchips.com

For those interested in acquiring the ADSP-BF707BBCZ-4, it is recommended to conduct thorough research on stock levels and pricing at Findchips.com. This platform can provide valuable insights into the availability and cost of this part, as well as alternatives in the Digital Signal Processors category that may offer similar functionalities.

The ADSP-BF707BBCZ-4 has historically been available through several distributors, including:

  • Richardson RFPD
  • Analog Devices Inc
  • Mouser Electronics
  • DigiKey
  • Newark

It is important to verify current stock levels and pricing as these can fluctuate based on market demand and distributor inventory.

Compare pricing for ADSP-BF707BBCZ-4 and other Digital Signal Processors / Microcontrollers and Processors at findchips.com

For accurate and up-to-date pricing information, visit ADSP-BF707BBCZ-4 and explore other options in the category of Digital Signal Processors. This resource can facilitate informed decisions regarding procurement and component selection for your applications.