Overview of C0603C105K3PACTU by KEMET Corporation
The C0603C105K3PACTU is a multilayer ceramic capacitor characterized by its capacitance of 1 microfarad (µF) and a rated voltage of 25 volts (V). Designed specifically in the 0603 package size (1.6 mm x 0.8 mm), it adheres to the standards of surface mount technology (SMT), making it suitable for high-density applications. This model utilizes an X5R dielectric material, indicating its stable capacitance in environments ranging from -55ºC to +85ºC, with a temperature coefficient of 15 ppm/°C. The device has a tolerance of ±10%, which is crucial for applications where precise capacitance values are required.
Manufactured by KEMET Corporation, the C0603C105K3PACTU is part of a larger family of ceramic capacitors known for their reliability and performance in electronic circuits. The part is RoHS compliant, ensuring it meets the environmental standards that govern the use of hazardous substances, thus making it a favorable choice for modern electronic design considerations. The capacitor’s terminals are finished with matte tin (Sn) over a nickel (Ni) barrier, enhancing solderability and ensuring a robust connection within the PCB design.
As of the current writing, the factory lead time for C0603C105K3PACTU is noted to be 23 weeks, which may vary based on supply chain conditions. This information is valuable for procurement teams looking to plan their inventory and assembly schedules accordingly.
Industry Applications for C0603C105K3PACTU
The versatility of the C0603C105K3PACTU allows it to be potentially utilized across various industries. Below are some example applications where this part might be particularly beneficial:
- Consumer Electronics: This part could be used in various consumer devices, such as smartphones and tablets, where space is limited but reliable performance is essential. The 1µF capacitance and compact size may assist in power management and filtering applications within printed circuit boards (PCBs).
- Telecommunications: In telecommunications equipment, the C0603C105K3PACTU might serve as a bypass capacitor, stabilizing voltage supply and filtering out noise in signal lines. Its temperature stability could be advantageous in communication systems that operate under varying environmental conditions.
- Automotive Electronics: If meeting the automotive standards such as AEC-Q100, the C0603C105K3PACTU could find utility in automotive applications, potentially in energy management systems or various electronic control units (ECUs) within vehicles. Its durability against high temperatures could support its role in critical automotive functions.
- Industrial Automation: This component might be employed in control systems or sensors for manufacturing processes, where stable operation and reliability under diverse temperature conditions are critical to maintaining efficiency and safety.
- Smart Cities and IoT Devices: As cities become smarter and interconnected, the C0603C105K3PACTU could support the development of sensors and devices that require compact, reliable, and efficient components for data collection and transmission in real-time.
Note that these potential industry applications are conceptual and require analysis and verification by engineering and design teams to ensure adherence to specific application requirements and industry standards.
About KEMET Corporation
KEMET Corporation is a manufacturer recognized for its broad range of capacitor solutions, particularly in the domain of ceramic capacitors. They focus on reliability, quality, and innovation within electronic components. The C0603C105K3PACTU exemplifies their commitment to providing high-performance components suitable for numerous applications, including those in consumer electronics, telecommunications, and automotive sectors. KEMET produces various similar products in the ceramic capacitor space, ensuring that design engineers have access to a reliable source of components to meet challenging specifications and industry demands.
Research Price and Stock for C0603C105K3PACTU by KEMET Corporation on Findchips.com
To ensure that you are making an informed decision regarding the procurement of the C0603C105K3PACTU, it is advisable to research current stock levels and pricing on Findchips.com. Alongside the C0603C105K3PACTU, you might also find additional options in Ceramic Capacitors that could meet your project requirements, either from KEMET Corporation or other manufacturers.
This part has historically been available from multiple distributors, including:
- Chip-Germany GmbH
- Avnet Asia
- Mouser Electronics
- DigiKey
For the latest availability and price points, it is recommended to consult Findchips, as stock status can change frequently due to market demand and supply conditions.