Overview of 501190-2017 by Molex
The 501190-2017 is a board connector featuring 20 contacts arranged in 2 rows with a male, straight configuration. Designed with a 0.039-inch pitch, it incorporates surface mount terminals and provides a locking mechanism for secure connections. This part is also lead-free and complies with RoHS standards, ensuring that it meets environmental regulations. The product belongs to the Pico-Clasp series, specifically engineered for wire-to-board connections.
As per the provided data attributes, the 501190-2017 has a contact material made of phosphor bronze, which is known for its robust electrical properties. The electrical performance includes a contact resistance of 20 mΩ and an insulation resistance of 100,000,000 Ω, making it well-suited for high-performance applications. With a dielectric withstanding voltage of 350VAC, this connector can ensure reliable operation in varied electrical environments. The operating temperature range spans from -40 °C to 105 °C, which adds versatility for different applications.
The component features a rectangular contact pattern and is designed to fit 2 rows on a printed circuit board (PCB) with a spacing of 5.588 mm. The connector’s durability is rated for 30 cycles, indicating the number of times it can be mated and un-mated without losing functionality. Notably, the connector’s construction allows for multiple mating parts, giving it flexibility in various configurations and applications.
Industry Applications for 501190-2017
The 501190-2017 connector has several potential applications across various industries. Below are some example industries along with possible use cases:
- Energy and Power Systems: This connector might be utilized in power distribution panels or renewable energy systems, such as solar inverters. Its robust electrical specifications could potentially support high-load applications while ensuring secure connections.
- Renewable Energy: In solar energy systems, the 501190-2017 could be implemented for connecting modules to charge controllers or batteries. The lead-free and RoHS compliance characteristics may align with sustainable energy practices and regulations.
- Automotive: If the part meets specific automotive industry standards, it might be used in electric vehicle (EV) charging stations or communication systems within electronic control units (ECUs). Its durability and temperature resistance could be beneficial in automotive electronics, but verification against automotive standards would be essential.
It is important to note that these potential industry applications are only conceptual and illustrative. Engineering and design teams must perform comprehensive analyses to ensure adherence to industry standards and specific application requirements.
About Molex
Molex is a global leader in the manufacturing of electronic connectors and interconnect systems, particularly specializing in headers and edge type connectors. The company is recognized for its extensive product portfolio, which includes various types of connectors catering to a wide range of applications from consumer electronics to industrial control systems. The 501190-2017, part of the Pico-Clasp series, exemplifies the company’s commitment to providing high-quality, reliable connectors for modern electronic applications.
Molex’s offerings include similar parts that are designed for both general and specialized applications. Their headers and edge type connectors are particularly known for their versatility and high performance, which are crucial in rapidly evolving technology landscapes. This capability enables Molex to meet the demands of dynamic sectors such as telecommunications, automotive, and industrial automation.
Research Price and Stock for 501190-2017 by Molex on Findchips.com
For those interested in obtaining the 501190-2017, it is advisable to research the current stock and pricing through Findchips. This platform not only provides current availability but also offers options to compare with other similar parts within the headers and edge type connectors subcategory.
This part has been historically available at various distributors, including:
- Win Source Electronics
- Master Electronics
- Avnet Asia
- Chip 1 Exchange
- Sensible Micro Corporation
- Heilind Electronics
- Mouser Electronics
- Newark
However, availability may vary, and it is recommended to check Findchips for the most accurate stock levels and pricing data.