Overview of GA342DR7GF102KW02L by Murata Manufacturing Co Ltd.
The GA342DR7GF102KW02L is a multilayer ceramic capacitor designed for surface mount applications. It offers a capacitance value of 0.001 µF (1000 pF) and is rated for an AC voltage of 250 V. The capacitor is built using X7R dielectric material, which is known for its stable capacitance characteristics over a range of temperatures and voltages. The temperature coefficient is specified at 15% ppm/°C, making it suitable for various electronic applications requiring reliability under different environmental conditions.
This specific component comes in a rectangular package shape, with dimensions of 4.5 mm in length, 2 mm in width, and a height of 2 mm, categorizing it under the size code 1808. As a surface mount device (SMD), it is tailored for modern PCBs where space optimization is crucial. The negative and positive tolerances are both set at 10%, which allows for some variability in capacitance without compromising performance.
Manufactured by Murata Manufacturing Co Ltd., a company recognized for its innovation and reliability in electronic components, the GA342DR7GF102KW02L is classified under the subcategory of Ceramic Capacitors. The part is compliant with relevant environmental standards, evidenced by its Pb-free and RoHS codes. The factory lead time for this part is currently estimated at 16 weeks as of this writing.
Industry Applications for GA342DR7GF102KW02L
Considering the properties of the GA342DR7GF102KW02L, several industry applications might benefit from its features. Here are a few potential use cases:
- Internet of Things (IoT): The stable performance of the X7R dielectric at varying temperatures may make this capacitor suitable for IoT devices that operate in diverse environments. Devices such as smart home appliances, wearables, and connected sensors could potentially utilize this component for noise filtering or decoupling.
- Computing and Data Storage: The capacitor’s specifications might also lend themselves well to applications in computing, such as motherboards and memory modules. Stability in capacitance can enhance the performance of voltage regulation modules, which are essential for ensuring reliable power supply to sensitive components.
- Telecommunications: The high voltage rating of 250 V makes this capacitor potentially applicable in telecommunications equipment, where it might be used in filtering applications to maintain signal integrity across communication lines.
- Aerospace and Defense: Given the operating temperature range of -55 °C to 125 °C, this part might be suitable for aerospace applications, where reliability under extreme conditions is critical. Capacitors in flight control systems or communications equipment could benefit from these attributes.
- Healthcare: In medical devices where reliability and precision are paramount, the GA342DR7GF102KW02L could potentially be used for signal processing in diagnostic equipment or imaging systems.
It is important to note that these potential industry applications are only conceptual and require further analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements.
About Murata Manufacturing Co Ltd.
Murata Manufacturing Co Ltd. is a global leader in the design and production of electronic components, particularly in the capacitor market. The company’s commitment to quality and innovation is reflected in its extensive range of products, including the GA342DR7GF102KW02L. Murata offers various types of capacitors, including ceramic, aluminum electrolytic, and tantalum capacitors, serving diverse applications across different industries.
The company emphasizes the importance of reliability and performance, particularly in multilayer ceramic capacitors, which are known for their compact size and ability to provide stable capacitance over a wide range of temperatures and frequencies. Other similar parts in their product lineup include various capacitance values and voltage ratings, designed to meet specific application needs across consumer electronics, automotive, healthcare, and industrial sectors.
Research Price and Stock for GA342DR7GF102KW02L by Murata Manufacturing Co Ltd on Findchips.com
For those interested in acquiring the GA342DR7GF102KW02L, it is advisable to research current stock levels and pricing on Findchips. This platform provides a comprehensive view of stock availability and can help you find alternate parts within the Ceramic Capacitors subcategory that might also serve your needs.
The part has been available through several distributors, including:
- New Advantage Corporation
- Chip-Germany GmbH
- Mouser Electronics
- DigiKey
However, availability at these specific distributors may vary, and checking Findchips will provide the most accurate information on current stock levels and pricing.