22-11-2042 by Molex

Overview of 22-11-2042 by Molex

The 22-11-2042 is a board connector featuring four contacts arranged in a single row, designed for male, straight solder terminal applications. With a pitch of 0.1 inch (2.54 mm), this connector is designed to provide reliable electrical connections while ensuring ease of use in various electronic assemblies. The receptacle style and lead-free construction highlight its adaptability for both traditional and modern electronic applications, making it a versatile component in the field of connectors.

This part is manufactured by Molex, a company that specializes in providing connectors, including headers and edge type connectors. The subcategory of Headers and Edge Type Connectors is significant in many electronic device designs, and Molex has established its presence with products like the 22-11-2042 that meet diverse assembly needs. The part is characterized by a white insulator made of polyamide, which adds to its aesthetic and functional durability. Key features of the 22-11-2042 include a guide slot for precise PCB mounting, a locking mechanism, and compliance with various industry standards such as UL and CSA.

As of this writing, the part is classified as active in its life cycle, indicating that it is currently available for procurement. The connector boasts a contact resistance of 10 mΩ and an insulation resistance of 1 GΩ, ensuring reliable performance in circuit applications.

Industry Applications for 22-11-2042

The 22-11-2042 connector could find applications across various industries, given its design and specifications. Here are a few potential industry applications:

  • Consumer Electronics: This part could be integrated into devices such as smartphones, tablets, or laptops. The compact size, combined with low contact resistance, means it might support reliable connections for data transmission or power delivery within these devices.
  • Energy and Power Systems: The 22-11-2042 might be suitable for applications in energy systems, such as power distribution boards or renewable energy systems. Its lead-free construction and high insulation resistance make it a possible candidate for sustainable design requirements.
  • Space Technology: While it requires further validation, this connector could potentially be employed in space technology applications where weight and reliability are critical. The operational temperature rating of up to 75 °C could align with the environmental conditions experienced in space.
  • Aerospace and Defense: If used in aerospace applications, the 22-11-2042 might contribute to the reliability of mission-critical systems. It’s crucial, however, for engineering teams to verify that the part meets all required military specifications for deployment in defense applications.
  • Renewable Energy: Given the ongoing push for renewable energy solutions, the 22-11-2042 could be utilized in solar or wind energy systems. Its durability and electrical characteristics support a potential role in energy conversion and management systems.

These potential industry applications are only conceptual and illustrative. Each application requires thorough analysis and verification by engineering and design teams to ensure adherence to industry standards and specific requirements.

About Molex

Molex is a global manufacturer specializing in various connectivity solutions, including connectors that cater to numerous markets and applications. In the realm of Headers and Edge Type Connectors, Molex has a significant footprint. The company is known for producing reliable, high-performance connectors that drive innovation across different industries.

The 22-11-2042 is one example in their extensive catalog, which also includes a variety of similar parts designed for a range of applications. Molex connectors are recognized for their quality and compliance with industry standards, making them a preferred choice among engineers and designers looking for dependable connectivity solutions.

Research Price and Stock for 22-11-2042 by Molex on Findchips.com

For procurement professionals and engineers interested in the 22-11-2042, it is advisable to research stock levels and pricing on Findchips. This part is available within the subcategory of Headers and Edge Type Connectors, where alternate parts may also be identified.

The 22-11-2042 has historically been stocked by distributors such as Chip 1 Exchange, Velocity Electronics, and Mouser Electronics, among others. However, it is critical to visit Findchips for the most up-to-date information on pricing and availability, as these can fluctuate based on market demand and inventory changes.

Compare pricing for 22-11-2042 and other Headers and Edge Type Connectors at findchips.com