Overview of PH1-03-UA by Adam Technologies Inc.
The PH1-03-UA is a board connector designed for various applications requiring a reliable electrical connection. This component features three contacts arranged in a single row, which facilitates straightforward connectivity. The connector is male and designed for straight mounting, providing a streamlined installation process. It operates at a pitch of 0.1 inch, a common measurement that aids compatibility with various circuit designs.
The part is equipped with solder terminals, making it suitable for applications where a robust mechanical and electrical connection is necessary. The insulator of the PH1-03-UA is black, constructed from glass-filled polybutylene terephthalate, which contributes to its durability and resistance to environmental factors. This component is compliant with RoHS directives, highlighting its adherence to environmentally friendly practices in electronics manufacturing.
Significant electrical characteristics include a maximum rated current of 3 A, with a contact resistance of 20 mΩ. The connector’s contacts are made from brass, and they feature a gold flash over nickel finish for improved conductivity and corrosion resistance. Moreover, this part exhibits a dielectric withstanding voltage of 1000 VAC, ensuring safe operation in demanding environments. The overall dimensions of the connector are compact, with a body breadth and depth of 0.098 inch, and a length of 0.3 inch. As of the current writing, the part is actively manufactured, signifying ongoing support and availability.
Industry Applications for PH1-03-UA
Given its specifications, the PH1-03-UA may find potential applications in various industries. Below are examples of where this component might be utilized:
- Industrial Automation: The connector could be used in control systems or PLCs where multiple connections and secure soldering are essential. Its rated current capacity could support signal transmission in automation equipment or machinery, ensuring a reliable connection between components.
- Computing and Data Storage: The compact design and efficient electrical properties of the PH1-03-UA might be well-suited for internal connections within computing devices, such as motherboards or data storage units, where space is often a premium.
- Smart Cities: The part could potentially serve in smart city infrastructure, such as sensor nodes or communication devices that require durable connections. Its resistance to environmental factors might make it applicable for outdoor installations.
It is important to note that these potential industry applications are only conceptual and illustrative. Verification by engineering and design teams is essential to ensure compliance with industry standards and specific application requirements. Further analysis is recommended to assess the suitability of this part for any given application environment.
About Adam Technologies Inc.
Adam Technologies Inc. is a manufacturer specializing in a variety of electronic components, particularly in the realm of connectors, including headers and edge type connectors. The PH1-03-UA is an example of their dedication to producing reliable connectors suited for various technical applications. Alongside this part, Adam Technologies Inc. produces a range of similar products that cater to different industry needs, focusing on quality and compliance with international standards. Their catalog includes connectors that support industrial, computing, and consumer electronics applications, providing engineers with versatile solutions for their designs.
Research Price and Stock for PH1-03-UA by Adam Technologies Inc on Findchips.com
For those interested in purchasing the PH1-03-UA, it is advisable to check current stock and pricing on Findchips. This platform provides a comprehensive overview of availability from various distributors. The previously noted distributors include:
- Powell Electronics
- Interstate Connecting Components
- Mouser Electronics
- DigiKey
While the headers and edge type connectors category may provide alternatives, it is essential to utilize Findchips to get the most accurate and current information regarding stock levels and pricing for the PH1-03-UA and any similar components.