NRF52810-QFAA-R by Nordic Semiconductor

Overview of NRF52810-QFAA-R by Nordic Semiconductor

The NRF52810-QFAA-R is a microprocessor circuit manufactured by Nordic Semiconductor, featuring a compact QFN-48 package. This part is designed using CMOS technology and operates within the frequency range of RF transceivers at 2.4 GHz and above. One of its notable attributes is its compliance with ROHS, making it suitable for environmentally sensitive applications.

This integrated circuit (IC) combines RF transmit and receive capabilities along with a microcontroller designed for Bluetooth Low Energy (BLE) applications. Its design allows for effective communication in various wireless devices, thereby enabling functionality in consumer products and Internet of Things (IoT) devices. The part operates efficiently with a supply voltage ranging from 1.7 V to 3.6 V, with a nominal voltage of 3 V. With an industrial temperature grade, the operating temperature range is robust, spanning from -40 °C to 85 °C, making it suitable for diverse environmental conditions.

With 48 terminals and a compact die size of 6 mm x 6 mm and a maximum seated height of 0.9 mm, the device is optimized for applications where space is a premium. The terminal pitch is 0.4 mm with a quad position, which is essential for surface mount technology (SMT) applications.

The part is currently in the “Contact Manufacturer” life cycle stage, indicating that procurement should be directly coordinated with Nordic Semiconductor for available options. The factory lead time is noted to be approximately 20 weeks as of this writing.

Industry Applications for NRF52810-QFAA-R

The NRF52810-QFAA-R is well-suited for several industry applications, particularly in settings that require wireless communication and low-power operation. Here are a few possible use cases:

  • Consumer Electronics: This part might be utilized in smart home devices or wearables, where low energy consumption is crucial for battery-powered applications. For instance, things like fitness trackers or smart thermostats could benefit from the BLE capabilities offered by this microcontroller.
  • Internet of Things (IoT): The potential for implementation in IoT devices is significant. The NRF52810-QFAA-R has attributes that might support applications within smart sensors, smart grids, or connected appliances that require reliable wireless communication.
  • Smart Cities: This part could possibly become a fundamental component in smart city infrastructure, such as in connected light poles or environmental monitoring systems. These applications could leverage its industrial temperature tolerance and efficient RF performance to create a connected urban environment.

It is important to note that these potential industry applications are only conceptual and illustrative. Detailed analysis and verification by engineering and design teams are necessary for adherence to industry standards and specific application requirements.

About Nordic Semiconductor

Nordic Semiconductor is known for its focus on low-power and wireless communication technologies, particularly related to the design and production of microcontrollers and processors. The company specializes in products that integrate radio frequency communication with microcontroller units, making them particularly suitable for devices that rely on BLE protocols and other wireless standards.

The NRF52810-QFAA-R is one such example of Nordic Semiconductor’s commitment to developing integrated solutions for modern electronic applications. Alongside the NRF52810-QFAA-R, Nordic also manufactures a broad range of similar parts that serve various application needs, maintaining a strong presence in industries such as consumer electronics, automotive (if applicable standards are met), and IoT solutions.

Research Price and Stock for NRF52810-QFAA-R by Nordic Semiconductor on Findchips.com

For those interested in acquiring the NRF52810-QFAA-R, it is recommended to research current stock and pricing at Findchips. This resource is invaluable for obtaining real-time data on availability and cost. Additionally, the link provides pathways to explore alternate options within the subcategory Other uPs/uCs/Peripheral ICs, which might also feature products from Nordic Semiconductor or other manufacturers.

Historically, the NRF52810-QFAA-R has been available through several distributors, including:

  • Win Source Electronics
  • Symmetry Electronics
  • Ozdisan Elektronik
  • MacroQuest Electronics
  • Avnet Silica
  • Mouser Electronics
  • DigiKey
  • Newark

However, current stock levels and pricing must be confirmed through Findchips as these could fluctuate based on demand and supply chain considerations.

Compare pricing for NRF52810-QFAA-R and other Other uPs/uCs/Peripheral ICs / Microcontrollers and Processors at findchips.com