Overview of ADP2301AUJZ-R7 by Analog Devices Inc.
The ADP2301AUJZ-R7 is a 1.2 A, 20 V, 1.4 MHz non-synchronous step-down switching regulator that provides a compact and efficient solution for power management in various electronic applications. This device features a buck (step down) topology, allowing for a reduction of input voltage while stabilizing the output to desired levels. It operates within an input voltage range of 3 V to 20 V, with an output current capability of up to 1.2 A, making it suitable for powering a variety of loads.
The ADP2301AUJZ-R7 can also operate in adjustable mode, with an adjustable output voltage range from 0.8 V to 17 V. Its maximum switching frequency of 1.4 MHz enables a reduction in the size of passive components, which is essential for compact designs. The regulator is housed in a RoHS compliant TSOT-6 package, measuring 2.9 mm in length, 1.6 mm in width, and 1 mm in height, with a total of six pins. This surface mount design simplifies integration into printed circuit boards (PCBs) while contributing to thermal efficiency and reliability.
Operational temperature ranges from -40 °C to 125 °C, providing robustness for applications in challenging environments. The ADP2301AUJZ-R7 incorporates current-mode control and utilizes pulse-width modulation (PWM) for output voltage regulation, ensuring stable performance under varying load conditions. It is categorized within the electronic parts subcategory of Switching Regulator or Controllers in Power Circuits.
Industry Applications for ADP2301AUJZ-R7
The ADP2301AUJZ-R7 could potentially find applications across various industries due to its versatile operational characteristics. Below are several examples of industry applications where this part might be utilized:
- Internet of Things (IoT): The efficient power management capabilities of the ADP2301AUJZ-R7 could be leveraged in IoT devices, including smart home sensors and wearable devices. Its adjustable output voltage might support diverse IoT applications that have varying power requirements.
- Consumer Electronics: Personal electronics, such as smartphones and tablets, might benefit from the compact design and high efficiency of the ADP2301AUJZ-R7. This regulator could potentially be used in charging circuits or power distribution networks within these devices, ensuring effective battery management.
- Robotics and Drones: In the robotics sector, the ADP2301AUJZ-R7 could be utilized for powering control systems and motors where space and weight are essential factors. The high temperature range might be suitable for outdoor applications or environments with varying temperature conditions.
- Automotive Electronics: Considering the operational temperature range and automotive-grade features, the ADP2301AUJZ-R7 might find its way into automotive applications where reliable voltage regulation is needed for electronic control units (ECUs) and infotainment systems as long as it meets relevant automotive standards.
- Healthcare Devices: The stability and reliability of the ADP2301AUJZ-R7 could potentially support various medical monitoring devices, where maintaining precise voltage levels is critical for device performance and patient safety.
Note that these potential industry applications are only conceptual and illustrative and would require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.
About Analog Devices Inc.
Analog Devices Inc. is a manufacturer recognized for its technological innovation and advancements within the field of analog, mixed-signal, and digital signal processing. In the domain of Switching Regulator or Controllers, the company develops sophisticated solutions aimed at meeting the ever-evolving demands of modern electronics.
The ADP2301AUJZ-R7 is part of a broader family of switching regulators that Analog Devices offers, which also includes other models that may feature different current ratings, voltage ranges, or package types. These parts are engineered to provide effective power management solutions across numerous applications, demonstrating the company’s commitment to high-quality performance and reliability.
Research Price and Stock for ADP2301AUJZ-R7 by Analog Devices Inc on Findchips.com
The part has previously been available at reputable distributors including:
- Win Source Electronics
- Rochester Electronics
- Quest Components
- Bristol Electronics
- Analog Devices Inc
- Mouser Electronics
- DigiKey
- Newark
Keep in mind that stock levels and pricing may fluctuate, so it is recommended to visit Findchips to get the most accurate and up-to-date information regarding the availability of this part.