Overview of ECS-.327-12.5-1210B-N-TR by ECS International Inc.
The ECS-.327-12.5-1210B-N-TR is a parallel fundamental quartz crystal designed to operate at a frequency of 32.768 kHz. It features a load capacitance of 12.5 pF and has physical dimensions of 1.2 mm x 1.0 mm x 0.35 mm, making it suitable for applications that require a compact design. Manufactured by ECS International Inc., this component plays a crucial role in timing and frequency stabilization in electronic circuits.
This component belongs to the electronic parts subcategory of Quartz Crystals within the broader category of Crystals/Resonators. One of the notable attributes of the ECS-.327-12.5-1210B-N-TR is its surface mount technology (SMT) package with four pins, which facilitates easier integration on printed circuit boards (PCBs). The part exhibits a frequency stability of 0.0144%, a frequency tolerance of 20 ppm, and an aging rate of 3 PPM in the first year. This indicates that the crystal maintains its frequency accuracy well over time, which is vital for applications requiring precise timing.
Other important specifications include a drive level of 1 µW, series resistance of 80,000 Ω, and a wide operating temperature range of -40 °C to 85 °C. The ECS-.327-12.5-1210B-N-TR component is compliant with RoHS and REACH regulations, making it suitable for environmentally conscious designs. As of the current writing, the factory lead time for this crystal is approximately 24 weeks.
Industry Applications for ECS-.327-12.5-1210B-N-TR
The ECS-.327-12.5-1210B-N-TR quartz crystal might find applications across a variety of industries due to its characteristics. Here are some potential use cases:
- Consumer Electronics: The crystal might be used in microcontrollers and real-time clocks to provide accurate timekeeping in devices such as wristwatches, digital cameras, and fitness trackers. The compact size and low power consumption may enhance the overall efficiency of these devices.
- Telecommunications: In telecommunications equipment, the ECS-.327-12.5-1210B-N-TR could potentially stabilize frequencies in oscillators and filters, facilitating reliable communication. The frequency tolerance and stability attributes are important for maintaining signal integrity in data transmission protocols.
- Internet of Things (IoT): The crystal might be integrated into various IoT devices that require precise timing for data collection and transmission. Examples include smart home devices, environmental sensors, and wearable technology. Its low profile and small footprint make it suitable for compact IoT designs.
- Healthcare: In medical devices, this quartz crystal might be utilized in diagnostic equipment and monitoring systems that require exact timekeeping for accurate measurements. Its temperature range might support various healthcare applications, ensuring functionality in diverse operating environments.
- Smart Cities: The crystal could potentially play a role in smart city infrastructure, enabling accurate timing in traffic management systems and smart grid applications. This contributes to improved energy efficiency and better traffic flow in urban environments.
Note that these potential industry applications are only conceptual and illustrative. Engineering and design teams must analyze and verify the suitability of the ECS-.327-12.5-1210B-N-TR for specific applications, ensuring that it adheres to industry standards and specific requirements.
About ECS International Inc.
ECS International Inc. is recognized as a manufacturer of high-performance timing and frequency control devices, specializing in products such as Quartz Crystals, oscillators, and resonators. The company is committed to providing reliable solutions tailored to the needs of a wide range of industries. The ECS-.327-12.5-1210B-N-TR reflects ECS International’s focus on precision and quality, with specifications that cater to modern electronic applications.
In addition to the ECS-.327-12.5-1210B-N-TR, ECS International offers a variety of similar parts that might serve different applications. Their portfolio includes various crystal frequencies, packages, and specifications to cater to a diverse array of needs in the electronic components market.
Research Price and Stock for ECS-.327-12.5-1210B-N-TR by ECS International Inc on Findchips.com
The ECS-.327-12.5-1210B-N-TR has historically been available at distributors such as Master Electronics, Avnet Abacus, Chip 1 Exchange, Onlinecomponents.com, Future Electronics, Mouser Electronics, Avnet Americas, DigiKey, and Farnell. For the most accurate and current stock levels and pricing, visiting Findchips is recommended.