Overview of 08051C103KAT2A by Kyocera AVX Components
The 08051C103KAT2A is a ceramic capacitor designed for general-purpose applications, featuring a capacitance of 0.01 µF and a rated DC voltage of 100V. This part is built on a chip format, specifically in a size code of 0805 (2012 mm), making it suitable for surface-mount technology (SMT) applications. The capacitor offers a tolerance of ±10% and exhibits temperature characteristics defined by the X7R classification, which indicates that it can operate over a temperature range from -55ºC to +125ºC, with a temperature coefficient of 15% ppm/°C.
In terms of physical properties, the capacitor has a height of 0.94 mm and a width of 1.25 mm, making it a compact solution for various electronic designs. The construction includes a matte tin over nickel finish for the terminals, which enhances solderability and helps ensure reliable connections. As of the current writing, the factory lead time for this part is approximately 11 weeks and 1 day. The component complies with various environmental standards, including being Pb-free and RoHS compliant, making it a suitable choice for eco-conscious designs.
Industry Applications for 08051C103KAT2A
The 08051C103KAT2A ceramic capacitor may be applicable in various industry sectors. Below are a few potential use cases that engineers might consider:
- Consumer Electronics: This capacitor could be utilized in devices such as smartphones, tablets, and laptops, where space is limited and compact components are essential. Its small size and reliable temperature range might support high-frequency applications like audio processing or RF circuits.
- Telecommunications: In telecommunications equipment, the capacitor might support signal filtering and decoupling tasks. Its robustness across a wide temperature range could potentially enhance the performance of devices used in outdoor or varying environmental conditions.
- Internet of Things (IoT): For IoT applications, such as smart sensors or connected devices, the 08051C103KAT2A could serve as a critical component in power management systems, where its small size and efficiency might prove beneficial.
- Automotive Applications (if applicable standards are met): Should relevant automotive standards apply, the capacitor might find use in automotive control systems, where reliable performance under temperature variations is critical.
- Robotics and Drones: In advanced robotics systems, this component might be employed in power supply circuits or control units, where it could help maintain stability and performance under various operational conditions.
These potential industry applications are only conceptual/illustrative and require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.
About Kyocera AVX Components
Kyocera AVX Components has established a strong presence in the electronic components market, focusing primarily on capacitors, including ceramic capacitors such as the 08051C103KAT2A. The company specializes in providing a wide range of passive components designed to meet rigorous performance and reliability standards, catering to various industries including telecommunications, automotive, consumer electronics, and more. Kyocera AVX produces several similar parts that offer various capacitance values, voltage ratings, and environmental compliances, thus ensuring flexibility and adaptability for different design requirements.
Research Price and Stock for 08051C103KAT2A by Kyocera AVX Components on Findchips.com
For those interested in acquiring the 08051C103KAT2A, it is recommended to research current stock and pricing at Findchips.com. You can also explore other options in the Ceramic Capacitors subcategory for potential alternatives by Kyocera AVX Components or other manufacturers. Historically, this part has been available through distributors including New Advantage Corporation, Mouser Electronics, Avnet Americas, and Farnell. However, it is essential to check Findchips for the most accurate and up-to-date stock levels and pricing.