ZHR-2 by JST Manufacturing

Overview of ZHR-2 by JST Manufacturing

The ZHR-2 is a two-position, one-row female receptacle connector, specifically designed for wire-to-board applications. This component measures 1.5 mm in pitch spacing and features crimp terminal contacts for secure connections. Its compact design incorporates a low-profile housing, which is beneficial for applications where space optimization is crucial. The ZHR-2 is compliant with RoHS regulations, ensuring that it is free from lead and other hazardous substances, making it suitable for environmentally conscious projects.

Manufactured by JST (Japan Solderless Terminals), the ZHR-2 falls under the Zh series product range. With its specifications including a contact resistance of 30 mΩ and the capability to handle a rated current of up to 1 A, this connector is engineered for reliable performance in various electronic configurations. The insulator is made from polyamide66, providing durability and thermal stability across an operational temperature range of -25 °C to 85 °C. The connector also boasts excellent insulation resistance of 500 MΩ and a dielectric withstanding voltage of 500 VAC, enhancing its suitability for diverse applications.

Industry Applications for ZHR-2

The ZHR-2 connector could potentially serve various industries due to its specific design and capabilities. Here are some possible use cases:

  • Consumer Electronics: The compact form factor of the ZHR-2 might make it suitable for use in electronic devices such as smartphones, tablets, or other portable gadgets. Its crimp terminal design could allow for reliable connections in tight spaces, which is often critical in consumer-grade electronics.
  • Aerospace and Defense: While the ZHR-2 does not explicitly mention compliance with military standards, its robust performance characteristics, including a wide temperature range and superior insulation properties, could potentially allow it to be utilized in rugged applications within aerospace or defense technology. Examples might include avionics systems or portable communication devices, where secure and reliable connections are essential.
  • Renewable Energy: The ZHR-2 might find applications in renewable energy systems, such as solar inverters and wind power generation equipment. Its low-profile design could facilitate compact assembly in energy systems, where space is often at a premium.
  • Energy and Power Systems: This connector may be considered for use in various energy distribution and control systems. Its ability to accommodate wire sizes ranging from 26 AWG to 32 AWG could make it a fit for power management solutions, particularly where multiple pin configurations are necessary.
  • Telecommunications: In telecommunication devices, where reliability and performance are crucial, the ZHR-2 connector may be employed in equipment such as routers, modems, and data transmission devices, benefiting from its electrical and mechanical attributes.

These potential industry applications are only conceptual and illustrative, requiring thorough analysis and verification by engineering and design teams to ensure adherence to specific industry standards and application requirements.

About JST Manufacturing

JST Manufacturing is recognized for its comprehensive range of connectors, particularly in the Headers and Edge Type Connectors category. Established to meet various market demands, JST has developed a wide array of products, including the ZHR-2 connector. JST is known for its commitment to quality and innovation, ensuring that their parts meet stringent industry standards. The ZHR-2 exemplifies the company’s focus on developing solutions that cater to modern electronic needs, especially in compact and performance-sensitive applications. Other similar parts include a variety of connectors within the Zh series, which offer different configurations and specifications to suit numerous design contexts.

Research Price and Stock for ZHR-2 by JST Manufacturing on Findchips.com

To determine the availability and pricing options for the ZHR-2, it is recommended to check platforms like Findchips. The part has previously been available from various distributors, including Win Source Electronics, New Advantage Corporation, CoreStaff Co Ltd, and DigiKey. It is advisable to visit Findchips to get current stock levels and pricing as they may vary frequently.

You can also explore the Headers and Edge Type Connectors category on Findchips to find alternate parts to the ZHR-2 offered by JST Manufacturing or other manufacturers. This can be useful if you are looking for similar components that might suit your specific application needs.

Compare pricing for ZHR-2 and other Headers and Edge Type Connectors / Connectors at findchips.com