GRM033C80E475ME05D by Murata Manufacturing Co Ltd

Overview of GRM033C80E475ME05D by Murata Manufacturing Co Ltd.

The GRM033C80E475ME05D is a multilayer ceramic capacitor designed for surface mount applications. It features a capacitance of 4.7 µF and is rated for a DC voltage of 2.5V. The capacitor is built using a ceramic dielectric material, making it suitable for various electronic applications where high stability and reliability are crucial.

This component adheres to the X6S temperature characteristic, which allows it to function effectively in a temperature range from -55 °C to 105 °C. It has a size code of 0201, which translates to dimensions of approximately 0.6 mm in length, 0.3 mm in width, and a height of 0.3 mm, allowing for a compact footprint suitable for densely populated PCBs. The capacitor exhibits a positive tolerance of 20% and a negative tolerance of 20%, providing flexibility for various circuit designs.

The part is RoHS compliant, facilitating its use in environmentally friendly applications. Additionally, it has a factory lead time of 10 weeks as of the current writing, which is important for procurement planning. The device is categorized under Fixed Capacitors, indicating that it can be utilized in a range of applications requiring stable capacitance without variation.

Industry Applications for GRM033C80E475ME05D

The GRM033C80E475ME05D might find applications across various industries due to its characteristics and capabilities. Below are a few potential applications, though these are conceptual and should be reviewed by engineering and design teams for compliance with industry standards and specific requirements:

  • Internet of Things (IoT): The capacitor may be utilized in IoT devices and sensors where size is critical. Its low profile and multilayer design might support applications in smart homes and wearable technology, enhancing signal stability.
  • Consumer Electronics: This type of capacitor could potentially be found in devices such as smartphones and tablets, where high-density circuit designs are common. Its stable voltage characteristics may support audio and video processing functions.
  • Telecommunications: In telecommunications equipment, the capacitor could serve in circuits that require reliable performance under varying environmental conditions. The temperature range of -55 °C to 105 °C may be beneficial in outdoor installations.
  • Automotive (if applicable standards are met): Should the specifications align with industry standards, this capacitor might be employed in automotive electronics for tasks such as signal filtering and power management in applications like infotainment systems.
  • Medical Imaging (if applicable standards are met): If the component meets specific medical standards, it might be integrated into imaging equipment where reliability and performance in varying temperatures are critical.

It is crucial to emphasize that these potential industry applications are only conceptual and require thorough analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.

About Murata Manufacturing Co Ltd.

Murata Manufacturing Co Ltd. is a leading manufacturer of electronic components, particularly known for its advancements in the field of capacitors. The company has developed a wide range of capacitor types, including ceramic capacitors like the GRM033C80E475ME05D. Murata’s products are recognized for their reliability and performance, serving diverse industries from telecommunications to automotive and consumer electronics.

In addition to the GRM033C80E475ME05D, Murata manufactures a variety of similar multilayer ceramic capacitors aimed at providing solutions for different electronic applications. Their ongoing research and development focus on improving capacitor performance and miniaturization, ensuring they remain a key player in the electronic component market.

Research Price and Stock for GRM033C80E475ME05D by Murata Manufacturing Co Ltd on Findchips.com

For those interested in acquiring the GRM033C80E475ME05D, it is advisable to check the stock and pricing on Findchips. This platform provides access to distributors where the part has historically been available, such as:

  • Avnet Asia
  • TTI
  • DigiKey
  • Mouser Electronics

Note that availability may vary, and checking Findchips will provide the most current stock levels and pricing information. Additionally, using the Fixed Capacitors link can help find alternate parts to the GRM033C80E475ME05D that may be offered by Murata Manufacturing Co Ltd or other manufacturers.

Compare pricing for GRM033C80E475ME05D and other Fixed Capacitors at findchips.com