Overview of C0805C473K5RACTU by KEMET Corporation
The C0805C473K5RACTU is a ceramic chip capacitor designed for general-purpose applications, featuring a capacitance of 0.047 µF and a rated direct current voltage of 50 V. It offers a nominal capacitance tolerance of ±10% and employs X7R dielectric material. With dimensions of 0.08 inches (2.0 mm) in length and 0.05 inches (1.25 mm) in width, this capacitor is suitable for surface-mount technology (SMT), making it ideal for compact circuit designs. The operational temperature range of the C0805C473K5RACTU is quite broad, spanning from -55º to +125ºC, which indicates that it can operate effectively in a variety of environmental conditions.
This part is provided in a 7″ reel packaging method, which is convenient for high-volume production runs. Recognized for its multilayer construction, the C0805C473K5RACTU features a matte tin terminal finish with a nickel barrier, enhancing its resistance to corrosion and increasing reliability over its operational life. The part is RoHS compliant and adheres to the Pb-free code, making it suitable for environmentally sensitive applications. As of the current writing, the factory lead time for this part is approximately 12 weeks.
Industry Applications for C0805C473K5RACTU
The C0805C473K5RACTU might be suitable for various applications across different industries. Below are a few examples of potential applications:
- Energy and Power Systems: In energy management systems, the C0805C473K5RACTU could be utilized in power supply circuits due to its stable performance across a wide temperature range. Its capacitance and voltage ratings might support filtering and decoupling applications in energy conversion systems.
- Telecommunications: This ceramic capacitor could be employed in RF and telecommunications circuits, potentially serving functions like bypass and coupling in high-speed data transmission systems. Its small form factor is beneficial in space-constrained designs often found in telecommunication devices.
- Consumer Electronics: The capacitor might find use in consumer electronic devices, including smartphones and tablets, where compact size and reliability are critical. Its properties could support noise reduction and signal integrity in high-frequency applications.
It is essential to note that these potential industry applications are only conceptual and illustrative, requiring further analysis and verification by engineering and design teams for adherence to specific application requirements and industry standards.
About KEMET Corporation
KEMET Corporation is a prominent manufacturer of electronic components, specializing in capacitors. They are known for offering a diverse range of capacitor types, including ceramic, aluminum electrolytic, and tantalum capacitors. The company places a strong emphasis on research and development to continuously improve product performance and reliability. The C0805C473K5RACTU exemplifies KEMET’s commitment to producing high-quality ceramic capacitors, with a focus on applications requiring compact and reliable solutions. Other similar products from KEMET may include a variety of ceramic capacitors that cater to different specifications, such as capacitance values, voltage ratings, and size configurations, thus accommodating a wide range of electronic applications.
Research Price and Stock for C0805C473K5RACTU by KEMET Corporation on Findchips.com
To determine the availability and pricing of the C0805C473K5RACTU, it is advisable to consult Findchips, where various distributors list stock levels and pricing details. Historically, the capacitor has been available at distributors such as Avnet Asia, Mouser Electronics, DigiKey, and TTI. However, it is important to check Findchips for the most current information regarding stock levels and prices. Additionally, you can explore the Ceramic Capacitors category on Findchips to find alternate parts from KEMET Corporation or other manufacturers that may suit your application’s requirements.