NFM21PS106B0J3D by Murata Manufacturing Co Ltd

Overview of NFM21PS106B0J3D by Murata Manufacturing Co Ltd

The NFM21PS106B0J3D, manufactured by Murata Manufacturing Co Ltd, is a feed-through capacitor with a capacitance value of 10 µF. It operates at a voltage rating of 6.3V and can manage a rated current of up to 4 A. This component is housed in an EIA standard 0805 package, which includes four pins for surface mounting applications. The part exhibits a low DC resistance of a maximum of 10 mΩ, making it suitable for applications where efficient current flow is critical.

In terms of physical specifications, the NFM21PS106B0J3D has a height of 0.85 mm, a length of 2 mm, and a width of 1.25 mm. It is important to note that this component complies with both RoHS and REACH regulations, ensuring that it meets environmental standards. The device is designed for operation within a temperature range of -40 °C to 85 °C, providing versatility across various operational settings. Additionally, it features an insulation resistance of a minimum of 50 MΩ, which enhances its usability in different circuit designs.

This part is marked as obsolete in the current lifecycle, which means procurement teams should assess availability options carefully. The NFM21PS106B0J3D may be integrated in designs that require efficient filtering of noise and spikes in electronic signals, especially in high-frequency applications.

Industry Applications for NFM21PS106B0J3D

The potential applications for the NFM21PS106B0J3D span several industries, focusing on areas where its attributes can be beneficial in electronic circuits. Below are some conceptual examples of industry use cases for this part:

  • Education and Research: In laboratory settings, the NFM21PS106B0J3D might be utilized in experimental electronic circuit designs to filter noise. Its compact size and surface mount capability could potentially allow for dense PCB layouts. Additionally, it could support educational projects that require reliable power management.
  • Industrial Automation: The use of the NFM21PS106B0J3D in industrial automation systems could possibly enhance signal integrity in control circuits. Its ability to handle an operating current of 4 A might make it suitable for various control units or sensors, aiding in the robustness of automated processes.
  • Electronic Manufacturing: In high-volume electronic manufacturing, the NFM21PS106B0J3D could serve in production lines where PCB assembly requires components that efficiently filter signals. It might be incorporated into devices such as power supplies or communication modules, where minimizing electromagnetic interference is crucial.

It is important to note that these potential industry applications are only conceptual and illustrative. They require thorough analysis and verification by engineering and design teams to ensure that they adhere to industry standards and specific application requirements.

About Murata Manufacturing Co Ltd

Murata Manufacturing Co Ltd is recognized for its extensive range of electronic components, with a specific focus on passive components such as capacitors, inductors, and filters. The company has a strong reputation for innovation and quality, and its manufacturing capabilities allow it to produce reliable parts that meet various market needs.

In the realm of data line filters, including the NFM21PS106B0J3D, Murata emphasizes the importance of performance in filtering applications. Their feed-through capacitors serve crucial functions in minimizing noise and ensuring signal integrity, especially in sensitive electronic environments. Similar parts in their catalog include various configurations of feed-through capacitors, which are designed to cater to a range of voltage and current specifications, further extending their applicability across multiple sectors.

Research Price and Stock for NFM21PS106B0J3D by Murata Manufacturing Co Ltd on Findchips.com

For those interested in acquiring the NFM21PS106B0J3D, it is recommended to investigate the stock and pricing on Findchips. This resource provides a comprehensive overview of availability and price comparisons across multiple distributors.

Historically, the NFM21PS106B0J3D has been available from distributors such as Win Source Electronics, DigiKey, Avnet Abacus, and TTI. However, potential buyers should reference Findchips to obtain current stock levels and pricing information, as availability may fluctuate.

Compare pricing for NFM21PS106B0J3D and other Data Line Filters / Filters at findchips.com