Overview of CD74HC4051PWR by Texas Instruments
The CD74HC4051PWR is a 5-V, 8:1, single-channel analog multiplexer packaged in a 16-lead thin shrink small outline package (TSSOP). This part is noted for its versatile functionality, making it suitable for various signal routing applications. Designed to operate within a supply voltage range of 2V to 6V, it can handle analog signals and is characterized by its low on-state resistance, with a maximum value of 160 Ohm.
Operating temperatures for the CD74HC4051PWR can range from -55°C to 125°C, which makes it appropriate for a wide variety of applications, including those in harsh environments. Additionally, this component is compliant with both RoHS and Pb-free certifications, ensuring it meets global environmental standards. The part features a switching speed of up to 340 ns, making it a suitable candidate for high-speed applications.
The integrated circuit exhibits features such as a common output, which allows for ease of integration into larger circuits. Its dimensions are compact, with a length of 5 mm, a width of 4.4 mm, and a height of 1.2 mm, making it suitable for space-constrained designs. The CD74HC4051PWR falls under the subcategory of Multiplexers or Switches within the larger category of Signal Circuits, which further highlights its role in electronic signal management.
Industry Applications for CD74HC4051PWR
The potential applications for the CD74HC4051PWR can be diverse and can serve several industries. Here are a few examples of where this component might be utilized, but please note that these applications are conceptual and require further analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements:
- Internet of Things (IoT): The CD74HC4051PWR could potentially be used in IoT devices where multiple sensor inputs are necessary. For instance, in a smart home application, multiple environmental sensors could be routed through a single analog channel, allowing for efficient data collection without the need for numerous dedicated input channels. The low on-state resistance and robust operating temperature range may support reliable operation in various environments.
- Computing and Data Storage: In computing applications, the CD74HC4051PWR might be applied in analog data routing or signal conditioning stages of data acquisition systems. It could facilitate the selection of different signal paths, thereby ensuring the integrity of data being processed. Its switching capabilities and adherence to operational standards could support reliable data manipulation.
- Aerospace and Defense: The potential for the CD74HC4051PWR to operate across a wide temperature range makes it a possible fit for aerospace applications. In scenarios where multiple sensor feed inputs need to be selected for monitoring flight systems or conditions, this analog multiplexer could provide an efficient solution. Compliance with military-grade standards would further enhance its applicability in such environments.
- Telecommunications: In the telecommunications sector, the CD74HC4051PWR could be deployed in routing analog signals from different sources to a common processing unit. Its performance metrics and operational characteristics might support reliable switching in systems that require handling of varying signal types.
About Texas Instruments
Texas Instruments is a manufacturer known for its innovative solutions in the electronic components market, particularly in the domain of analog and digital signal processing. The company has a significant portfolio of products within the Multiplexers or Switches category of Signal Circuits, including the CD74HC4051PWR.
Texas Instruments also produces a wide range of similar devices, such as the CD74HC4052 and CD74HC4053, which offer multi-channel and dual-channel multiplexing capabilities. Their products are recognized for their reliability and compliance with industry standards, making them a preferred choice for engineers and procurement specialists striving for quality in their designs. The company continually invests in research and development to ensure that its offerings meet the evolving needs of various industries.
Research Price and Stock for CD74HC4051PWR by Texas Instruments on Findchips.com
For those considering the acquisition of the CD74HC4051PWR, it is advisable to check stock levels and pricing on Findchips.com. This platform aggregates data from various distributors, providing real-time updates on availability. Historically, this part has been available at distributors such as Win Source Electronics, Chip One Stop, Digi-Key, and Mouser Electronics. However, it is essential to visit the Findchips website for the most current information regarding stock levels and pricing.