Overview of KSU213WLFG by C&K
The KSU213WLFG from C&K is a surface mount, momentary, single-pole single-throw (SPST) keypad switch designed for applications requiring reliable switching functionality in compact electronic devices. This component exhibits a contact current rating of 0.01 A at a maximum voltage of 32 VDC, making it suitable for low-power applications. The actuator travel of the switch is 0.65 mm, necessitating a maximum operating force of 1.9 N, ensuring a precise tactile response during operation.
This switch features a compact design with dimensions of 5.5 mm in length, 3.5 mm in breadth, and 1.65 mm in height, suitable for integration into space-constrained applications. Notably, the KSU213WLFG is RoHS compliant, indicating that it meets stringent regulations regarding hazardous substances. This compliance is increasingly important in modern electronics manufacturing.
In addition to its compact size and compliance with international standards, the KSU213WLFG is characterized by a remarkable electrical life of 100,000 cycles, which enhances its longevity and reliability in various applications. The switch’s construction includes gold contact materials with a contact resistance of only 0.1 mΩ, contributing to its robustness and performance in demanding environments. The switch also provides a high dielectric withstand voltage of 250 VRMS, ensuring it can safely handle voltage spikes without compromising performance.
Industry Applications for KSU213WLFG
The KSU213WLFG could be utilized across a variety of industries, depending on the specific design requirements and application contexts. Below are several potential industry applications for this keypad switch, considering its attributes and functionalities:
- Consumer Electronics: The KSU213WLFG might find applications in handheld devices such as smartphones, tablets, or portable gaming consoles. Its compact size allows for easy integration into tight spaces without compromising functionality.
- Automotive: If automotive industry standards such as AEC-Q100 or AEC-Q101 compliance are present, this switch might be used in interior components like dashboards or control panels. The momentary action and tactile feedback could enhance user experience in automotive environments.
- Robotics and Drones: In the realm of robotics, the KSU213WLFG could potentially serve as user interface controls, enabling operators to trigger specific actions or commands. The switch’s durability and reliability could play a crucial role in ensuring consistent operation.
- Medical Imaging: If relevant medical standards are satisfied, the KSU213WLFG might be applied in diagnostic devices that require user interaction for operation, such as ultrasound machines or laboratory analyzers. Its reliability and compliance with safety standards might be critical in this sensitive environment.
- Telecommunications: The switch could be used in telecommunications equipment where compactness and reliability are paramount. For instance, it might be integrated into handheld communicators or control panels of telecommunication devices.
It is important to note that these potential industry applications are only conceptual and illustrative, requiring thorough analysis and verification by engineering and design teams to ensure compliance with industry standards and specific application requirements.
About C&K
C&K is a leading manufacturer in the realm of electronic components, specializing in a wide array of switches, including keypad switches and other varieties of switches. The company is known for its commitment to innovation and quality, providing robust solutions that meet the demands of various industries. The KSU213WLFG is one of many products in C&K’s portfolio, which also includes other types of keypad switches, toggle switches, and pushbutton switches.
C&K’s dedication to quality is evidenced by their rigorous testing and compliance with international standards, ensuring that their components can perform reliably in diverse environments. Additionally, C&K continues to develop new technologies and improve existing designs to better serve engineers and industrial designers in their pursuit of high-performance electronic solutions.
Research Price and Stock for KSU213WLFG by C&K on Findchips.com
To determine current stock and pricing for the KSU213WLFG, it is recommended to conduct research on Findchips. This platform provides a comprehensive overview of the part, including availability from various authorized distributors. Historical availability of this part has included distributors such as:
- New Advantage Corporation
- Future Electronics
- Mouser Electronics
- TME
It is essential to verify current stock levels and pricing on Findchips, as availability may vary over time. Additionally, exploring the Keypad Switches category on Findchips can help you find alternative parts, both from C&K and other manufacturers, that might meet your specific application requirements.