CL21A106KOQNNNG by Samsung Electro-Mechanics

Overview of CL21A106KOQNNNG by Samsung Electro-Mechanics

The CL21A106KOQNNNG is a ceramic chip capacitor designed for general-purpose applications, featuring a capacitance of 10 microfarads (µF) and a voltage rating of 16 volts (V). The capacitor uses X5R dielectric material and is packaged in an 0805 size, which measures approximately 2.0 mm by 1.25 mm with a thickness of 1.4 mm. It is designed for surface mounting and supports a temperature range from -55ºC to +85ºC, making it suitable for a variety of environments.

This component is part of the broader Ceramic Capacitors subcategory and is compliant with environmental standards, including Pb-free and RoHS certifications, indicating it does not contain hazardous substances. The part life cycle is currently classified as active, which suggests ongoing support and availability from the manufacturer.

Notably, the CL21A106KOQNNNG has a maximum operating temperature tolerance of 15% ppm/°C, which can be an essential factor when considering thermal stability in specific applications. The component is typically supplied in a 7-inch reel, facilitating automated assembly processes.

Industry Applications for CL21A106KOQNNNG

The versatility of the CL21A106KOQNNNG makes it a potential fit for various industries, including:

  • Internet of Things (IoT): Capacitors like the CL21A106KOQNNNG could be employed in IoT devices to stabilize power supply lines and filter noise, which can be critical for signal integrity. Potential applications include smart meters or connected home devices.
  • Smart Cities: Utilizing the CL21A106KOQNNNG in smart infrastructure, such as traffic management systems or environmental sensors, could help enhance data acquisition and processing capabilities, assisting in real-time monitoring and analytics.
  • Consumer Electronics: This capacitor might find application in mobile devices, televisions, and other consumer gadgets where space constraints demand reliable surface mount components. Its temperature stability and capacitance specifications could contribute to improved performance in multimedia features.
  • Telecommunications: In telecommunications equipment, the CL21A106KOQNNNG might be used for decoupling and bypassing applications. Its ability to operate efficiently over a wide temperature range could support reliability in outdoor or extreme conditions.
  • Automotive (conditional): If the CL21A106KOQNNNG meets automotive standards such as AEC-Q100 or AEC-Q101, it may be considered for use in automotive electronics. This could involve applications such as infotainment systems or engine control units where capacitors are essential for voltage stabilization.

These potential industry applications are only conceptual/illustrative and require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements. When considering the CL21A106KOQNNNG for these applications, factors such as capacitance, voltage rating, size, and environmental compliance play crucial roles in ensuring it meets the necessary specifications.

About Samsung Electro-Mechanics

Samsung Electro-Mechanics is recognized as a prominent manufacturer of electronic components, particularly in the domain of capacitors. The company has a comprehensive portfolio that includes various types of capacitors, including tantalum, aluminum electrolytic, and ceramic types. The CL21A106KOQNNNG is one of their many ceramic chip capacitors, which are widely utilized in consumer electronics, telecommunications, and automotive applications.

Samsung Electro-Mechanics is invested in developing innovative solutions to meet the evolving needs of the electronics industry, focusing on product reliability and performance. Their capacitors, including the CL21A106KOQNNNG and similar products, are designed with modern technologies, ensuring compliance with global standards and environmental regulations.

Research Price and Stock for CL21A106KOQNNNG by Samsung Electro-Mechanics on Findchips.com

For those considering the acquisition of the CL21A106KOQNNNG, it is advisable to research current stock levels and pricing on Findchips.com. This resource provides the latest information on availability from various distributors, including:

  • Avnet Asia
  • Future Electronics
  • Mouser Electronics
  • Avnet Americas
  • DigiKey
  • Farnell

However, it is essential to consult Findchips for the most accurate and up-to-date information on stock and pricing, as availability can fluctuate regularly.

Compare pricing for CL21A106KOQNNNG and other Ceramic Capacitors / Capacitors at findchips.com