Overview of XRCGB38M400F1S1AR0 by Murata Manufacturing Co Ltd.
The XRCGB38M400F1S1AR0 is a parallel fundamental quartz crystal, designed for precise frequency control in electronic circuits. Operating at a frequency of 38.4 MHz, this component features a load capacitance of 6 pF and is configured in a surface-mount device (SMD) format. The physical dimensions of the crystal are compact, measuring 2mm x 1.6mm, and it has a height of 0.65mm, making it suitable for applications where space is a constraint.
Manufactured by Murata Manufacturing Co Ltd., a leading entity in the electronics component space, this part maintains compliance with ROHS and REACH regulations, which assures users of environmentally friendly practices in its production. The crystal exhibits a frequency tolerance of 10 ppm, which indicates its capability for stable frequency operation across its intended use cases. Additionally, the frequency stability is rated at 0.001%, providing an assurance of minimal deviation over time. The drive level is specified at 300 µW, which suggests that the part operates efficiently within typical circuit designs.
At the time of writing, the factory lead time for this part is approximately 10 weeks, indicating a need for advance planning if this component is integral to a design project. The aging characteristic is noted at 2 PPM per year, which helps in projecting long-term performance and reliability in applications.
Industry Applications for XRCGB38M400F1S1AR0
The XRCGB38M400F1S1AR0 could potentially find application across several dynamic industries. Here are several possible use cases:
- Internet of Things (IoT): This crystal might be utilized in various IoT devices, which require precise timing for data transmission. The small size and low power consumption fit well within the compact designs often found in smart home applications or wearable technology.
- Telecommunications: In telecommunications systems, this quartz crystal may support frequency generation in transceivers and base stations. Its accurate frequency tolerance could facilitate reliable communication links and data transmission.
- Consumer Electronics: The XRCGB38M400F1S1AR0 might be employed in various consumer electronics, such as audio devices and televisions, where precise frequency tuning is necessary for optimal performance.
- Healthcare Devices: Potentially, this crystal could serve in medical devices that require reliable timing for data collection and processing. Its compliance with ROHS and REACH standards may make it suitable for healthcare applications where safety and reliability are critical.
- Aerospace and Defense: Depending on specific operational requirements and standards, this crystal might be considered for aerospace applications, providing precise frequency control in navigation and communication systems.
It is important to note that these potential industry applications are only conceptual and illustrative. They require comprehensive analysis and verification by engineering and design teams to ensure compliance with industry standards and specific application requirements.
About Murata Manufacturing Co Ltd.
Murata Manufacturing Co Ltd. is a globally recognized leader in the development and manufacturing of electronic components, particularly in the field of passive components, sensors, and power supply modules. In the realm of crystals and resonators, Murata has established a broad portfolio that includes various types of quartz crystals, surface acoustic wave (SAW) devices, and resonators. The XRCGB38M400F1S1AR0 is one of the many products reflecting the company’s commitment to quality and innovation.
Murata’s products are often utilized across numerous industries, with an emphasis on reliability and compliance with international standards. Their quartz crystals, including the XRCGB38M400F1S1AR0, are designed with precision to meet the demands of modern electronics, showcasing attributes like low power consumption, compact design, and superior frequency stability. Similar products may include a variety of fundamental and overtone quartz crystals, catering to various application requirements.
Research Price and Stock for XRCGB38M400F1S1AR0 by Murata Manufacturing Co Ltd on Findchips.com
To understand the current market situation regarding the XRCGB38M400F1S1AR0, it is advisable to research its stock and pricing on Findchips.com. This platform provides valuable insights into the availability of components and current pricing trends.
The Quartz Crystals subcategory on Findchips can also guide you to alternate parts that might be offered by Murata or other manufacturers, which could meet your project specifications.
This particular part has historically been available through several distributors, including Avnet Americas, Future Electronics, Mouser Electronics, Avnet Abacus, DigiKey, and Farnell. However, stock levels fluctuate, so checking Findchips for the latest information is recommended.