MTC1528S05 by XP Power

Overview of MTC1528S05 by XP Power

The MTC1528S05 is a DC-DC regulated power supply module designed to provide efficient conversion of input voltage to a stable output. This component features one output channel with a nominal output voltage of 5 VDC and a maximum output power of 15 W. The input voltage range for this module spans from 15.5 VDC to 40 VDC, making it a versatile choice for various applications requiring a regulated power supply.

Manufactured by XP Power, the MTC1528S05 utilizes hybrid technology, which contributes to its compact design and enhanced performance. It comes in a PACKAGE-14 format, indicating a 14-pin configuration in a rectangular microelectronic assembly style. The overall dimensions of the module are 40 mm in length, 26 mm in width, and a maximum height of 10.2 mm. The specified operating temperature range is broad, from -40 °C to 100 °C, allowing it to function in extreme conditions, which is a significant attribute for industrial applications.

This power supply module is compliant with various industry standards, including CE approval and RoHS compliance. One noteworthy feature is its efficiency rating, which hovers around 81% for the main output, minimizing energy loss during the conversion process. Load regulation and line regulation are both specified to have a maximum variance of 1%, ensuring stable performance under varying conditions.

In addition to its efficiency and regulation capabilities, the MTC1528S05 is equipped with multiple protection features. These include output over-current protection, output over-voltage protection, and thermal protection, all of which contribute to the module’s reliability in demanding environments. The ripple voltage for the main output is rated at 0.021 Vrms, which is critical for applications that require minimal noise in the power supply.

Industry Applications for MTC1528S05

The MTC1528S05 could find applications across various industries, particularly where regulated power supplies are essential. Here are some potential use cases:

  • Healthcare: The power supply module might be utilized in medical devices that require stable and regulated power, such as diagnostic imaging equipment or portable medical devices. Given its ability to operate within a wide temperature range, it could support devices that need to function reliably in various environments.
  • Industrial Automation: In automated manufacturing settings, the MTC1528S05 could serve as a power source for sensors and actuators that demand consistent voltage levels. Its rugged design and thermal protections align with the requirements of industrial machinery that may operate continuously.
  • Telecommunications: Telecommunications equipment that requires 5 V regulation might benefit from this module. With its capability to handle input voltage fluctuations, it could provide stable power to communication systems, ensuring reliable operation.
  • Embedded Systems: The compact size and hybrid technology of the MTC1528S05 make it a suitable candidate for embedded systems where space is limited. It could potentially power microcontrollers and other critical components within an embedded application.
  • Consumer Electronics: In consumer electronic products requiring regulated DC power, this module may be used in devices such as portable chargers or power supplies for small electronics. Its adjustable output allows for customization based on the specific needs of the application.

It’s important to note that these potential industry applications are conceptual and illustrative. Each application would require thorough analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements.

About XP Power

XP Power is a manufacturer known for producing a wide range of power solutions, including the MTC1528S05. The company focuses on delivering reliable power supply modules, which encompass DC-DC converters and other power circuits designed for various applications. XP Power aims to address the increasing demands for efficiency and reliability in the power supply market.

In addition to the MTC1528S05, XP Power offers similar products that cater to diverse requirements across multiple industries. Their commitment to quality and innovation allows them to produce components that meet rigorous standards, ensuring that their power supply solutions perform effectively even in challenging conditions. XP Power’s catalog includes a variety of power supply modules, each engineered with specific features and capabilities to suit various operational needs.

Research Price and Stock for MTC1528S05 by XP Power on Findchips.com

MTC1528S05, it is advisable to research current stock levels and pricing on Findchips. The site offers a comprehensive overview of available distributors for this component, including notable suppliers like Avnet Abacus, TME, and DigiKey. However, it is essential to check Findchips directly to ensure accurate and up-to-date stock information, as availability may vary over time.

Additionally, the subcategory of Power Supply Modules can be explored on Findchips by following this link, which allows you to find alternative parts that may be offered by XP Power or other manufacturers, providing options to suit your specific project requirements.

Compare pricing for MTC1528S05 and other Power Supply Modules / Power Circuits at findchips.com