W25N01GVZEIG by Winbond Electronics Corp

Overview of W25N01GVZEIG by Winbond Electronics Corp.

The W25N01GVZEIG is a NAND Flash memory component featuring a density of 1 G-bit organized as 128M x 8. This part operates at a supply voltage of 3V, with a permissible range of 2.7V to 3.6V, making it suitable for various low-power applications. Designed in a compact 8WSON package, it measures approximately 8mm x 6mm x 0.8mm, making it ideal for space-constrained designs. The component supports serial communication via a Quad Serial Peripheral Interface (QSPI), facilitating high-speed data transmission at clock frequencies up to 104 MHz.

The W25N01GVZEIG has a prominent endurance rating of 100,000 write/erase cycles, providing robustness for applications that demand frequent data updating. It also offers an impressive minimum data retention time of 10 years. This makes it particularly fitting for environments where data integrity and longevity are critical. The part is compliant with ROHS and REACH regulations, indicating that it adheres to restrictions on hazardous substances and maintains a responsible environmental footprint.

At the time of writing, it is important to note that the W25N01GVZEIG is currently classified as “Active” in its life cycle, suggesting ongoing support from the manufacturer, Winbond Electronics Corp. Such support is essential for long-term projects that require stable component availability.

Industry Applications for W25N01GVZEIG

The versatile capabilities of the W25N01GVZEIG make it potentially suitable for various industries. Here are some possible applications that engineering and design teams might consider:

  • Internet of Things (IoT): The compact design and low power requirements of the W25N01GVZEIG could be utilized in smart home devices or connected sensors that require data storage and retrieval capabilities. These devices might leverage the 104 MHz clock speed for efficient performance.
  • Industrial Automation: In applications like programmable logic controllers (PLCs) or data loggers, this component might serve as a reliable storage solution for operational data or firmware updates. Its endurance rating could potentially withstand the rigorous demands of industrial environments.
  • Consumer Electronics: The W25N01GVZEIG might find applications in smart appliances or personal gadgets requiring non-volatile memory for user settings and multimedia storage. The data retention time emphasizes its reliability for consumer use.
  • Transportation and Logistics: Embedded systems in vehicles or tracking devices might utilize this flash memory for storing operational data or GPS information, ensuring that data integrity is maintained across diverse temperature ranges, from -40°C to 85°C.
  • Telecommunications: Devices such as routers or base stations may use the W25N01GVZEIG for caching configurations or firmware. The QSPI interface can facilitate fast data transfer, which is critical in communication systems.

It is essential to note that these potential industry applications are merely conceptual and illustrative. Each application requires thorough analysis and verification by engineering and design teams to ensure adherence to industry standards and particular application requirements.

About Winbond Electronics Corp.

Winbond Electronics Corp. is a well-established manufacturer in the semiconductor industry, particularly recognized for its contributions to the realm of memory products. The company produces a comprehensive portfolio of memory solutions, including Flash Memories, SRAM, and DRAM products. The W25N01GVZEIG is one of several NAND flash offerings within their lineup, which also includes a variety of similar components designed for different applications, such as NOR Flash and various memory sizes suitable for both industrial and consumer markets.

Winbond’s focus on delivering high-quality memory solutions aligns with the evolving demands of modern electronic applications. Their commitment to innovation is reflected in the performance characteristics of components like the W25N01GVZEIG, which cater to the needs of engineers looking for reliable storage solutions.

Research Price and Stock for W25N01GVZEIG by Winbond Electronics Corp on Findchips.com

For those interested in sourcing the W25N01GVZEIG, it is advisable to conduct a detailed search for current stock levels and pricing on Findchips. This platform provides a comprehensive overview, including information on availability from various distributors.

Historically, the W25N01GVZEIG has been available through distributors such as:

  • Win Source Electronics
  • MacroQuest Electronics
  • Mouser Electronics
  • DigiKey

However, availability may vary, and interested parties should verify stock and pricing through Findchips to ensure they are receiving the most accurate and current information. Additionally, exploring the Flash Memories category on Findchips might yield alternative parts that could be offered by Winbond Electronics Corp or other manufacturers, potentially leading to suitable substitutes for your design needs.

Compare pricing for W25N01GVZEIG and other Flash Memories / Memory at findchips.com

For further insights and a comprehensive comparison, head to Findchips and research the W25N01GVZEIG or browse through the Flash Memories subcategory to discover additional options that may meet your specific requirements.