WDR-120-24 by Mean Well

Overview of WDR-120-24 by Mean Well

The WDR-120-24 is a 120W AC-DC regulated power supply module that operates at an output voltage of 24V and provides a maximum output current of 5A. This module is designed for a variety of power applications and is suitable for use in environments where robust performance and reliability are required. The manufacturer of this part is Mean Well Enterprises Co., Ltd., a company known for producing a wide range of power supply solutions.

This particular power supply module falls under the subcategory of Power Supply Modules within the broader category of Power Circuits. Notably, the WDR-120-24 is compliant with RoHS regulations, ensuring that it meets specific environmental standards. The module operates efficiently, boasting a main output efficiency of 91%, which can be beneficial in energy-sensitive applications.

The input voltage range for the WDR-120-24 is quite extensive, accommodating input voltages from 180 V up to 550 V. Additionally, this module is capable of operating with a DC input ranging from 254 V to 780 V, making it versatile for various configurations. It features a voltage-mode control and offers only one output channel, simplifying integration into systems that require straightforward power delivery.

Among the protective features of this power supply are overcurrent protection, overvoltage protection, thermal protection, and short circuit protection. These safety measures are important in preventing damage to both the module itself and the equipment it powers, especially in demanding applications.

Furthermore, the module is rated for operation within a temperature range of -25°C to 70°C, which adds to its potential applications in various environmental conditions. The compact design, represented in a module with 8 terminals, allows for convenient mounting and integration into existing systems.

Industry Applications for WDR-120-24

The WDR-120-24 power supply module could potentially find applications in various industries. Below are several examples highlighting where this module might be utilized:

  • Industrial Automation: The WDR-120-24 might be used in various control systems, such as PLCs or robotic controllers. Its ability to handle significant input voltage ranges and provide stable output voltage could support complex automation systems that require consistent power delivery.
  • Telecommunications: In telecom infrastructure, the WDR-120-24 could play a role in powering equipment such as routers and network switches. The voltage mode control and protective features may help ensure reliable performance even in a volatile power supply environment.
  • Internet of Things (IoT): With the growing demand for IoT devices, the WDR-120-24 might be employed in smart sensors or controllers. Its compact design and efficiency could contribute to low-power consumption in devices that need to operate consistently over extended periods.
  • Consumer Electronics: This power supply module could potentially be used in various consumer electronics, providing the necessary 24V supply for devices that may require such specifications. Its compact size might allow for integration into home automation systems or modern electronic gadgets.
  • Security and Surveillance: The WDR-120-24 might be suitable for powering surveillance cameras and associated systems. The protective features such as thermal and overvoltage protection could enhance the reliability of security systems in critical applications.

These potential industry applications are only conceptual/illustrative and require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements. It is essential to evaluate the specific needs of your project and ensure compliance with applicable regulations.

About Mean Well

Mean Well Enterprises Co., Ltd. is a manufacturer known for its diverse range of power supply solutions, particularly in the context of Power Supply Modules. They have built a reputation for designing and producing high-quality and reliable power supply units that cater to various requirements across multiple industries. The WDR-120-24 is one example of their offerings, which also includes other models designed for specific electrical characteristics and applications.

Mean Well’s commitment to quality and innovation is reflected in their extensive product line. They often incorporate features such as high efficiency, compact design, and multiple protections into their devices, making them suitable for demanding environments. The company’s approach to power supply modules, including the WDR-120-24, is driven by an emphasis on maintaining high standards and compliance with industry regulations.

Research Price and Stock for WDR-120-24 by Mean Well on Findchips.com

To obtain the most accurate and up-to-date information on the pricing and availability of the WDR-120-24, it is recommended to visit Findchips.com. This platform allows users to search for stock levels and compare prices across various distributors. You may find the Power Supply Modules category useful for exploring alternative options from Mean Well or other manufacturers.

The WDR-120-24 has historically been available at distributors including New Advantage Corporation, Neutron USA, Master Electronics, Chip One Stop, Sager, TME, Onlinecomponents.com, Future Electronics, RS, Mouser Electronics, Avnet Americas, DigiKey, and Newark. However, current stock levels may vary, so checking Findchips is essential for the latest inventory status.

Compare pricing for WDR-120-24 and other Power Supply Modules / Power Circuits at findchips.com