TAJD107K010RNJ by Kyocera AVX Components

Overview of TAJD107K010RNJ by Kyocera AVX Components

The TAJD107K010RNJ is a surface mount tantalum capacitor belonging to the TAJ series by Kyocera AVX Components. It features a capacitance value of 100 µF and is rated for a direct current voltage of 10 V. This part is characterized by its polarized design and operates effectively across a temperature range from -55 °C to 125 °C. With a rectangular package shape measuring 7.3 mm in length, 4.3 mm in width, and a height of 2.9 mm, it fits within the size code of 2917 (7343 Metric).

This capacitor has a positive tolerance of 10% and a negative tolerance of 10%, which adds to its versatility in various applications. Its equivalent series resistance (ESR) is notable at 900 mΩ, measured under conditions of 100 kHz. The leakage current is a low 0.01 mA, which can be a pivotal factor in sensitive electronic applications. Additionally, the ripple current is rated at 163 mA, indicating its capability to handle AC ripple superimposed on the DC voltage. The encapsulation of the capacitor is compliant with ROHS regulations, and it features a matte tin finish with a nickel barrier, which aids in enhancing the reliability of the electrical connections.

As of the current writing, the TAJD107K010RNJ remains active in the market, indicating that it is still being produced and is readily available for procurement. The part aligns with the needs of modern electronic designs, particularly where space-saving components are required.

Industry Applications for TAJD107K010RNJ

The TAJD107K010RNJ, with its technical specifications, could be utilized across several industries. Here are a few potential applications where this tantalum capacitor might be beneficial:

  • Consumer Electronics: The TAJD107K010RNJ might find applications in devices such as mobile phones, tablets, and laptops. The 100 µF capacitance can support power management and smoothing functions within power supply circuits.
  • Industrial Automation: In automation systems, this part could be used in sensors and control electronics, which often require reliable capacitors to maintain stability. The capacitor’s ripple current rating may support the operational stability necessary in such environments.
  • Telecommunications: The TAJD107K010RNJ might be suitable in communication equipment where efficient power supply circuits are crucial for high-performance operations.
  • Automotive Applications: If the part is compliant with automotive standards such as AEC-Q100, it could potentially be utilized in automotive electronic systems for functions such as filtering in power management units.
  • Healthcare Equipment: Depending on the design requirements, this part could potentially serve in medical devices where stable power supplies are critical for performance and reliability.

It is important to note that these potential industry applications are conceptual and illustrative, requiring thorough analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.

About Kyocera AVX Components

Kyocera AVX Components is a recognized manufacturer within the electronics industry, particularly in the field of capacitors, including tantalum capacitors such as the TAJD107K010RNJ. The company is known for its commitment to quality and innovation, providing various passive and electronic components widely used in multiple applications. Their tantalum capacitors are particularly noted for their reliability, compact size, and robust performance characteristics, making them well-suited for critical applications in consumer electronics, telecommunications, automotive, and medical fields. Other similar parts by Kyocera AVX include the TAJD106K016RNJ and TAJC107K025RNJ, which share similar specifications but have different capacitance and voltage ratings.

Research Price and Stock for TAJD107K010RNJ by Kyocera AVX Components on Findchips.com

To determine the current pricing and stock status for the TAJD107K010RNJ, it is highly recommended to visit Findchips. This platform allows you to view available inventory from multiple distributors, which might include reputable sources such as DigiKey, Mouser Electronics, and Avnet Americas. Additionally, exploring Tantalum Capacitors on Findchips can help you identify alternate parts offered by Kyocera AVX Components or other manufacturers that may meet your design specifications.

Compare pricing for TAJD107K010RNJ and other Tantalum Capacitors / Capacitors at findchips.com