IRM-90-24 by Mean Well

Overview of IRM-90-24 by Mean Well

The IRM-90-24 is an AC-DC regulated power supply module designed to provide a stable output voltage of 24V at a maximum current of 3.75A. This power supply offers a total output power of 90W, making it suitable for various applications where reliable power conversion is essential. The part has been manufactured by Mean Well Enterprises Co. Ltd., a company recognized for producing high-quality power supply solutions.

In terms of specifications, the IRM-90-24 features several attributes of interest. Its operational input voltage range is quite broad, accepting input voltages from a minimum of 80V up to a maximum of 305V, which allows for flexibility in its application. The efficiency of this module is rated at an impressive 93%, indicating minimal power loss during conversion. Additionally, the module is designed with protections against overload, over-voltage, and thermal issues, which enhances its reliability and safety in various applications.

With a compact size, the IRM-90-24 measures 87 mm in length, 52 mm in width, and has a maximum seated height of 29.5 mm, making it suitable for installations with limited space. Its operational temperature range spans from -30°C to 80°C, thus enabling it to function effectively in various environments, whether they are industrial or more benign. The power supply also possesses compliance with various safety standards, including CB, CE, EN, and EAC approvals, which is crucial for applications in regulated environments.

The IRM-90-24 is currently classified as an active part in the market and its lifecycle status reflects ongoing viability for integration into current projects. As of this writing, the factory lead time is noted to be around 19 weeks and 3 days, which should be taken into account when planning procurement processes.

Industry Applications for IRM-90-24

The IRM-90-24 has the potential to be used across various industries, including the following examples:

  • Industrial Automation: As a power supply module, it might be employed to support the operational requirements of industrial machines and equipment that require a stable DC power source. This could potentially include automation controllers, sensors, and actuators that rely on consistent voltage levels for optimal performance.
  • Internet of Things (IoT): The module could be integrated into IoT devices that require efficient power conversion for data collection and transmission functionalities. Devices such as smart sensors and gateways might utilize the IRM-90-24 to ensure uninterrupted service, particularly in remote or networked environments.
  • Consumer Electronics: It is possible that the IRM-90-24 might be used in consumer electronics where reliable power supply is crucial, such as in audio systems, home automation devices, or other electronic gadgets that require stable voltage inputs to function effectively without interruptions.
  • Transportation and Logistics: In this domain, the power supply might be used in vehicle communication systems or navigation devices, where a dependable power source is essential for the accurate operation of electronic components during transit.
  • Healthcare: Should specific healthcare standards be adhered to, the IRM-90-24 could be applicable in medical devices where consistent power is necessary for patient monitoring systems or diagnostic equipment, thereby ensuring operational reliability in critical situations.

It is important to note that these potential industry applications are conceptual and illustrative, requiring further analysis and verification by engineering and design teams. Each application would require adherence to industry standards and specific requirements related to safety and performance.

About Mean Well

Mean Well Enterprises Co. Ltd. specializes in power supply solutions, particularly in the realm of Power Supply Modules. The company has gained recognition in the industry for its variety of power solutions that cater to diverse applications, ranging from industrial automation to consumer electronics. Their product range includes various types of power supplies, such as switching power supplies, LED drivers, and of course, AC-DC power supply modules like the IRM-90-24.

Mean Well is committed to maintaining high standards of quality and reliability in their manufacturing processes, ensuring that their products meet the necessary compliance and safety regulations. The IRM-90-24 and similar modules are designed to integrate seamlessly into a wide array of applications, providing engineers and manufacturers with the necessary tools to develop efficient and reliable systems.

Research Price and Stock for IRM-90-24 by Mean Well on Findchips.com

For those interested in the IRM-90-24, it is advisable to research current pricing and stock levels through Findchips. This platform offers up-to-date information regarding availability, allowing engineers and procurement professionals to make informed purchasing decisions.

Historically, the IRM-90-24 has been available from various distributors including Master Electronics, Chip-Germany GmbH, Schukat electronic, and DigiKey, among others. However, stock levels can vary, and it is essential to verify current availability directly on Findchips.

Compare pricing for IRM-90-24 and other Power Supply Modules / Power Circuits at findchips.com