Overview of PESE1-S5-S5-M-TR by CUI Inc.
The PESE1-S5-S5-M-TR is a DC-DC unregulated power supply module designed for various electronic applications. With an output voltage nominally set at 5V and a maximum output current of 0.2A, this module provides a total power output capability of 1W. The device is compliant with RoHS standards and is constructed using hybrid technology.
This power supply module features a compact rectangular package with dimensions of 13.2 mm in length, 8.5 mm in width, and a maximum seated height of 7.5 mm. It utilizes a gull-wing terminal form for easier surface mounting, which can be beneficial in designs requiring a smaller footprint. The operating temperature range falls between -40 °C and 105 °C, making it suitable for industrial applications where extreme temperatures might be encountered.
The PESE1-S5-S5-M-TR operates with a voltage input range of 4.5V to 5.5V, with a nominal input voltage of 5V. The module offers good line regulation with a maximum deviation of 1.2% and load regulation peaking at 15%. Efficiency during operation is rated at 82%, providing a reliable option for applications worried about energy consumption.
Protection features include over-current protection, which can be crucial for safeguarding both the power supply module and the application it is integrated into. The ripple voltage on the main output is low, at approximately 0.02651 Vrms, which could help in reducing noise in sensitive electronic circuits.
Industry Applications for PESE1-S5-S5-M-TR
The PESE1-S5-S5-M-TR may find relevance in various industry applications, based on its characteristics and performance attributes. Here are some possible use cases:
- Industrial Automation: This module could be integrated into control systems for production machinery, providing stable power to sensors or actuators. The robustness in terms of temperature range and over-current protection potentially makes it suitable for harsh industrial environments.
- Energy and Power Systems: In energy management systems, it might be used to power microcontrollers responsible for energy monitoring and load management. The efficiency rating of 82% is advantageous in systems that require continuous operation.
- Renewable Energy: This part could possibly find applications in solar panel monitoring systems, where it might power telemetry modules. The compact size and low ripple voltage are beneficial for devices that need to maintain signal integrity.
- Telecommunications: Given the efficiency and compact footprint, the PESE1-S5-S5-M-TR may also be suitable for powering communication equipment in remote locations, where energy conservation and reliability are critical.
- Consumer Electronics: The module could potentially be utilized in consumer devices that require stable low-voltage power supply, such as IoT devices, where space and power efficiency are significant considerations.
It is important to note that these potential industry applications are only conceptual and require thorough analysis and verification by engineering and design teams to ensure compliance with industry standards and specific application requirements.
About CUI Inc.
CUI Inc. is a manufacturer known for providing a wide range of electronic components, including power supply modules and other products in the power circuits category. The company focuses on high-quality design and production, ensuring that their components meet various industry standards. Their offerings in the power supply module segment are particularly diverse, catering to industries from industrial automation to consumer electronics.
In addition to the PESE1-S5-S5-M-TR, CUI Inc. also manufactures similar parts that could be suitable for various applications. These include multiple configurations of DC-DC converters, which offer different output voltages and current ratings based on specific project needs.
Research Price and Stock for PESE1-S5-S5-M-TR by CUI Inc on Findchips.com
For those considering the PESE1-S5-S5-M-TR, it is advisable to research stock levels and pricing through the Findchips platform. This component is categorized under Power Supply Modules, which can also help users find alternative parts that may be offered by CUI Inc. or other manufacturers.
The PESE1-S5-S5-M-TR has historically been available through various distributors, including Quest Components, Bristol Electronics, Onlinecomponents.com, DigiKey, and Newark. It is important to visit Findchips to get the most current stock levels and pricing information, as these can fluctuate frequently based on demand and supply chain factors.