Overview of LTC3853EUJ#TRPBF by Analog Devices Inc.
The LTC3853EUJ#TRPBF is a triple output, multiphase synchronous step-down controller designed for efficient power management in various applications. This part features a low input voltage range, starting from 4.5V to a maximum of 24V, making it versatile for a variety of power supply needs. The device operates at a switching frequency of 750 kHz, allowing for compact design and reduced size of external components.
The controller utilizes current mode control and pulse width modulation techniques, ensuring stable operation and high efficiency. It can support a duty cycle of up to 98%, which can be advantageous when trying to optimize power delivery in systems with varying load requirements. With an operational temperature rating of 85 degrees Celsius and a maximum output current of 0.15A, it accommodates a range of environmental and load conditions.
The LTC3853EUJ#TRPBF is packaged in a compact 6mm x 6mm QFN-40 case, which offers a low profile suitable for designs with space constraints. This part is also ROHS compliant, indicating that it meets certain environmental standards. The active part life cycle ensures its availability for ongoing and future designs.
Industry Applications for LTC3853EUJ#TRPBF
The LTC3853EUJ#TRPBF might be particularly suited for a variety of industries due to its specifications. Below are some potential applications:
- Energy and Power Systems: This component could be utilized in power supply designs where regulated voltage levels are required. For instance, it might support DC-DC converters that are critical in solar panels or battery management systems. The ability to manage multiple outputs may allow it to power various subsystems efficiently and effectively.
- Transportation and Logistics: In transportation applications such as electric vehicles, the LTC3853EUJ#TRPBF might function as a part of the power distribution network that regulates and distributes energy to various systems, like infotainment and control systems, potentially enhancing system reliability and efficiency.
- Renewable Energy: In the context of renewable energy technologies, this controller could support the conversion of varying input voltages from renewable sources into stable output levels needed for grid integration or battery charging applications.
- Automotive: If compliant with industry standards like AEC-Q100, the LTC3853EUJ#TRPBF could be used in automotive applications for supplying power to critical systems, including advanced driver-assistance systems (ADAS) that require stable power for sensors and communication equipment.
These potential industry applications are only conceptual and illustrative, necessitating analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.
About Analog Devices Inc.
Analog Devices Inc. is a prominent manufacturer of integrated circuits and other electronic components, particularly known for their innovative solutions in the field of power circuits, including switching regulators and controllers. The LTC3853EUJ#TRPBF reflects their commitment to providing efficient and reliable components suitable for a wide range of applications. Beyond this specific part, Analog Devices manufactures various similar components that address the needs of engineers looking for efficient power management solutions, such as other synchronous step-down controllers and voltage regulators.
Research Price and Stock for LTC3853EUJ#TRPBF by Analog Devices Inc on Findchips.com
To assess the current availability and pricing for the LTC3853EUJ#TRPBF, it is recommended to visit Findchips, which aggregates stock information from various distributors. Potential distributors where this part has historically been available include:
- Sensible Micro Corporation
- Richardson RFPD
- Arrow Electronics
- Mouser Electronics
- DigiKey
- Newark
- Analog Devices Inc
- TME
However, to ensure accurate and up-to-date stock levels, visiting Findchips for the latest information is advisable. Users can also explore alternate parts in the Switching Regulator or Controllers subcategory, which may include similar offerings from Analog Devices Inc. or other manufacturers.