Overview of LTM4624IY#PBF by Analog Devices Inc.
The LTM4624IY#PBF is a step-down DC/DC micro module regulator designed to efficiently convert higher voltage inputs into lower voltage outputs. Specifically, it operates with a nominal input voltage of 12 V but can handle an input voltage range from 4 V to 14 V. The output voltage can be adjusted from 0.6 V to 5.5 V, making it versatile for various applications where different voltage levels are necessary.
This module delivers a maximum output current of 4 A, which is significant for powering devices in various systems. The package type is a BGA-25, which features a grid array style with 25 pins. Its compact size, with dimensions of 6.25 mm by 6.25 mm and a maximum height of 5.21 mm, allows for easy integration into small electronic layouts.
The LTM4624IY#PBF uses a current-mode control technique and employs pulse width modulation (PWM) to regulate the output voltage. This design enhances the stability and response of the output to changes in load conditions. The switching frequency can reach up to 1 MHz, allowing for efficient operation and reduced component size. With a moisture sensitivity level rated at 3, it can be used in applications where exposure to moisture might be a concern.
This part is compliant with RoHS standards, indicating that it does not contain hazardous substances, and is categorized as an active component within its lifecycle. The part is suitable for use in industrial, medical, and IT applications, among others, making it a flexible choice for various power supply requirements.
Industry Applications for LTM4624IY#PBF
Given the specifications and capabilities of the LTM4624IY#PBF, it might be utilized across several industries. Below are some potential applications:
- Industrial Automation: In industrial settings, the LTM4624IY#PBF could potentially provide power to control circuits or sensors that require specific voltage levels. Its ability to adjust output voltage could make it useful for various actuators or programmable logic controllers (PLCs).
- Healthcare: In medical devices, this module might support power supply applications, especially in portable equipment, where size and efficiency are critical. Devices such as diagnostic tools or monitoring systems could utilize the output voltage range to accommodate various sensor needs. However, it’s important that the design teams ensure adherence to relevant healthcare standards.
- Consumer Electronics: This component could be suitable for consumer devices like smartphones or tablets that need a step-down conversion from battery or power supply sources. The ability to deliver up to 4 A ensures that it can meet the demands of high-performance electronic devices.
- Aerospace and Defense: For aerospace applications, the LTM4624IY#PBF might be employed in avionics and satellite systems where power efficiency and reliability are critical. It could potentially power communication modules or navigation systems that require stable voltage outputs.
- Automotive: If the LTM4624IY#PBF meets automotive standards such as AEC-Q100, it may be used in automotive electronics, providing power for infotainment systems or control units. The module’s wide operating temperature range and rugged design could suit demanding automotive environments.
These potential industry applications are only conceptual and illustrative, and they require thorough analysis and verification by engineering and design teams for compliance with industry standards and specific application requirements.
About Analog Devices Inc.
Analog Devices Inc. is a well-established manufacturer recognized for its innovative solutions in the field of analog, mixed-signal, and digital signal processing technology. They specialize in providing high-performance components for various applications, including the power circuits category, where the LTM4624IY#PBF belongs. The company’s offerings often include similar power modules that cater to different voltage and current requirements, enhancing the flexibility engineers have when designing systems.
Analog Devices focuses on providing components that integrate easily into complex systems, ensuring their products are optimized for power efficiency, thermal performance, and compact design. The company is committed to advancing technology in sectors such as medical instrumentation, industrial automation, and automotive applications, which are highly reliant on reliable power supply components.
Research Price and Stock for LTM4624IY#PBF by Analog Devices Inc. on Findchips.com
To assess the availability and pricing of the LTM4624IY#PBF, it is recommended to check Findchips.com. This platform provides comprehensive data on stock levels and pricing for electronic components, including the Switching Regulator or Controllers category, which can help you explore alternate parts that might be offered by Analog Devices Inc. or other manufacturers.
Historically, this part has been available at distributors such as Richardson RFPD, Verical, Arrow Electronics, Mouser Electronics, DigiKey, and Newark. However, to obtain current stock levels and pricing, visiting Findchips is essential as stock may fluctuate.