Overview of UMK212BJ105KG-T by TAIYO YUDEN
UMK212BJ105KG-T is a ceramic capacitor designed for general-purpose applications. It features a capacitance of 1 µF and a voltage rating of 50 V. The capacitor adheres to an X5R dielectric characteristic, which is known for its stable capacitance over varying temperatures and voltages. With a capacitance tolerance of ±10%, it provides a flexible solution for various electronic applications.
Manufactured by TAIYO YUDEN, this capacitor comes in a compact 0805 case size (2012 mm), making it suitable for surface mount technology (SMT) applications. The height of the capacitor is 1.25 mm, with a length of 2 mm and a width also of 1.25 mm. The UMK212BJ105KG-T can operate efficiently in a wide temperature range of -55 °C to +85 °C, which enhances its usability in diverse environmental conditions. It is packaged in a 7-inch reel with a 4 mm pitch, facilitating easy handling and assembly during manufacturing processes.
This component features a matte tin terminal finish with a nickel barrier, ensuring reliable solderability and durability. It is also compliant with RoHS regulations and has a Pb-free code, making it a suitable option for environmentally conscious projects. While the factory lead time is currently 11 weeks, potential buyers should verify this information as it may vary over time.
Industry Applications for UMK212BJ105KG-T
The UMK212BJ105KG-T ceramic capacitor has a wide range of potential applications across various industries. The characteristics of this component, particularly its capacitance, voltage rating, and operating temperature range, make it suitable for several electronic applications. Below are a few industries where this part might be utilized:
- Consumer Electronics: The capacitor could potentially be employed in devices such as smartphones, tablets, and laptops, where space is limited, and reliability is paramount. Its characteristics may support power supply filtering and decoupling functions, enhancing performance and stability.
- Automotive (if compliant): If the UMK212BJ105KG-T meets industry standards such as AEC-Q100 or AEC-Q101, it might be utilized in automotive applications like infotainment systems and electronic control units. Its stability under varying temperatures and voltages could support automotive electronics that require durability and longevity.
- Telecommunications: In telecommunications infrastructure, this capacitor might be used in signal processing equipment or networking devices. Due to its robust performance and size, it could contribute to efficient power management and signal integrity.
- Industrial Automation: Within industrial automation systems, the UMK212BJ105KG-T may be applicable in control systems and sensors. Its ability to handle high temperatures might facilitate operation in challenging environments typical in industrial settings.
- Healthcare: Provided it meets relevant standards, this capacitor might find use in medical devices where reliability is critical, such as diagnostic equipment or patient monitoring systems. Its temperature stability could support precise operation in medically sensitive contexts.
It is important to note that these potential industry applications are only conceptual and require analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements.
About TAIYO YUDEN
TAIYO YUDEN is a manufacturer with a strong focus on electronic components, particularly in the realm of capacitors. The company plays a significant role in the development and production of ceramic capacitors, including the UMK212BJ105KG-T. With a commitment to quality and innovation, TAIYO YUDEN produces a range of capacitors designed to meet the evolving requirements of various industries.
In addition to UMK212BJ105KG-T, TAIYO YUDEN offers several similar parts, which may also have varying specifications in capacitance, voltage, and dielectric characteristics. The company remains dedicated to providing high-performance products that meet industry standards and customer needs for reliability and efficiency.
Research Price and Stock for UMK212BJ105KG-T by TAIYO YUDEN on Findchips.com
For individuals or organizations looking to purchase the UMK212BJ105KG-T, it is recommended to research current stock and pricing at Findchips. This platform provides up-to-date availability and price comparisons across multiple distributors, ensuring buyers can make informed purchasing decisions.
Historically, the UMK212BJ105KG-T has been available through various distributors, including Win Source Electronics, DigiKey, Mouser Electronics, and Newark. However, it is advised to check Findchips for the most current stock levels from these and other distributors, as availability may fluctuate.