LT1761ES5-BYP#TRMPBF by Analog Devices Inc

Overview of LT1761ES5-BYP#TRMPBF by Analog Devices Inc.

The LT1761ES5-BYP#TRMPBF is a low-dropout linear regulator designed for micropower applications, providing an output current of up to 100 mA. It operates within a temperature range of -40 °C to 125 °C and is packaged in a compact TSOT-23 format, making it suitable for space-constrained designs. As an adjustable positive single output regulator, it allows for output voltage settings between 1.22 V and 20 V, depending on the resistive divider configuration chosen.

This particular model features a maximum dropout voltage of 0.45 V, providing efficiency benefits in applications where supply voltage may be only slightly higher than the desired output voltage. The component is designed using bipolar technology and is compliant with RoHS, ensuring that it can be used in environmentally sensitive applications. With its active life cycle status, the LT1761ES5-BYP#TRMPBF remains a reliable choice for engineers looking to implement low noise and efficient power regulation in their designs.

Industry Applications for LT1761ES5-BYP#TRMPBF

The versatility of the LT1761ES5-BYP#TRMPBF makes it suitable for a range of industries, particularly where low noise and high efficiency are essential. Below are several potential industry applications where this regulator might be utilized:

  • Internet of Things (IoT): In IoT devices that require minimal power consumption and compact design, the LT1761ES5-BYP#TRMPBF could be used to power microcontrollers or sensors. Its low noise performance is advantageous in applications such as environmental monitoring or smart home systems.
  • Consumer Electronics: This part might be integrated into portable electronic devices like smartphones and tablets, where space and power efficiency is crucial. The adjustable output voltage capabilities could be tailored according to specific component needs in these devices.
  • Telecommunications: In telecommunications equipment, the output voltage adjustability allows for flexibility in powering various components, such as RF amplifiers or other low-power circuitry. Using an LDO like the LT1761ES5-BYP#TRMPBF could potentially enhance signal integrity due to its low noise characteristics.
  • Automotive (if applicable): If the LT1761ES5-BYP#TRMPBF meets necessary industry standards like AEC-Q100 or AEC-Q101, it could be used in automotive electronic systems to ensure stable voltages in infotainment systems or other embedded applications.
  • Medical Imaging: In medical devices, particularly imaging systems, the low noise output of the LT1761ES5-BYP#TRMPBF could contribute to higher quality imaging results. This application would require verification of compliance with relevant medical standards.

It is important to note that these potential industry applications are only conceptual and illustrative, requiring thorough analysis and verification by engineering and design teams to adhere to industry standards and specific application requirements.

About Analog Devices Inc.

Analog Devices Inc. is a recognized manufacturer specializing in high-performance analog, mixed-signal, and digital signal processing (DSP) integrated circuits. With a strong portfolio in the realm of linear regulator ICs, such as the LT1761ES5-BYP#TRMPBF, Analog Devices focuses on creating reliable power circuits that enhance the efficiency and functionality of electronic systems across various applications. They also manufacture similar products, including a range of LDOs designed for various power demands and performance requirements, contributing to energy efficiency in consumer, automotive, and industrial systems.

Research Price and Stock for LT1761ES5-BYP#TRMPBF by Analog Devices Inc on Findchips.com

For those considering the LT1761ES5-BYP#TRMPBF, it is advisable to visit Findchips to check current stock levels and pricing. The part is categorized under Linear Regulator ICs, which can also help in locating alternate parts from Analog Devices Inc. or other manufacturers that may fulfill similar roles in your designs.

Historically, the LT1761ES5-BYP#TRMPBF has been available from several distributors, including:

  • Chip-Germany GmbH
  • Richardson RFPD
  • Arrow Electronics
  • Mouser Electronics
  • DigiKey
  • Farnell

However, it is essential to go to Findchips for the latest availability and pricing to ensure that you have the most accurate information.

Compare pricing for LT1761ES5-BYP#TRMPBF and other Linear Regulator ICs / Power Circuits at findchips.com