GCM21B5C1H223FA16L by Murata Manufacturing Co Ltd

Overview of GCM21B5C1H223FA16L by Murata Manufacturing Co Ltd.

The GCM21B5C1H223FA16L is a multilayer ceramic capacitor designed for surface mount applications. It features a capacitance of 0.022 µF and a rated DC voltage of 50 V, making it suitable for various electronic circuits where stability and reliability are essential. This component has a C0G dielectric material and a temperature coefficient of 30 ppm/°C, which indicates low-temperature variation in capacitance. The capacitor has a positive and negative tolerance of 1%, aligning with high-precision requirements in applications.

Further attributes include a compact 0805 package size (with dimensions of 2 mm in length, 1.25 mm in width, and a height of 1.25 mm), facilitating integration into dense circuit layouts. The ceramic capacitor is also RoHS compliant, ensuring it meets environmental regulations. Additionally, it adheres to the AEC-Q200 standard, indicating reliability for automotive applications. As of the current writing, the factory lead time for this part is approximately 14 weeks.

Industry Applications for GCM21B5C1H223FA16L

The GCM21B5C1H223FA16L ceramic capacitor might find applications in several industries due to its specifications and reliability. Below are some potential use cases:

  • Automotive: Given the AEC-Q200 compliance, this capacitor could be utilized in automotive electronics, such as power management systems or sensor technologies. Its stable capacitance under varying temperatures may support performance in critical automotive applications.
  • Internet of Things (IoT): The compact size and precision tolerance of this capacitor might serve IoT devices where space is a constraint. Devices such as smart sensors or wearables could benefit from its low-temperature drift characteristics.
  • Telecommunications: The reliability of the GCM21B5C1H223FA16L could make it suitable for RF or communication modules. Its ability to maintain stable performance over a range of operating temperatures potentially enhances signal integrity in telecom equipment.
  • Computing and Data Storage: The application of this component in computing devices, such as motherboards or SSDs, might aid in filtering and decoupling, improving overall power supply stability and reducing noise.
  • Healthcare: For medical devices, especially those requiring stringent reliability standards, the GCM21B5C1H223FA16L might be appropriate, assuming relevant medical standards and regulations are met.

It is crucial to note that these potential industry applications are only conceptual and illustrative. Engineering and design teams should analyze and verify the component’s adherence to industry standards and specific application requirements.

About Murata Manufacturing Co Ltd.

Murata Manufacturing Co Ltd. has established itself as a significant player in the field of electronic components, specifically in the domain of capacitors. The company produces a wide range of capacitors, including ceramic capacitors like the GCM21B5C1H223FA16L. Their capacitors are frequently utilized in various applications ranging from consumer electronics to automotive systems. The adherence to standards such as AEC-Q200 indicates their commitment to quality and reliability, making them a suitable choice for crucial applications. Other products in their catalog may include different dielectric types and capacitance values, providing a diverse offering for engineers and designers.

Research Price and Stock for GCM21B5C1H223FA16L by Murata Manufacturing Co Ltd on Findchips.com

To research the stock and pricing for the GCM21B5C1H223FA16L, a visit to Findchips.com is recommended. On this platform, you can also explore alternate options within the ceramic capacitors category that might be offered by Murata Manufacturing Co Ltd or other manufacturers. Historical availability has been noted at several distributors, including Gudeco Elektronik, TME, TTI, and DigiKey. However, it is advisable to check Findchips for current stock levels and pricing to ensure accurate and up-to-date information.

Compare pricing for GCM21B5C1H223FA16L and other Ceramic Capacitors / Capacitors at findchips.com