CGA3E3X8R1H104K080AB by TDK Corporation

Overview of CGA3E3X8R1H104K080AB by TDK Corporation

The CGA3E3X8R1H104K080AB is a multilayer ceramic capacitor characterized by its compact 0603 chip package and a capacitance value of 0.1 µF. It is rated for a DC voltage of 50 V, providing a useful solution for numerous electronic applications where reliable performance is essential. The capacitor has a ± 10% capacitance tolerance and features an X8R dielectric characteristic, which offers a temperature coefficient of 15% ppm/°C. The operational temperature range is quite broad, extending from -55 °C to 150 °C, making it suitable for varied environments.

This part belongs to the Ceramic Capacitors subcategory in the broader category of capacitors, indicating its primary function in energy storage and filtering. It is noteworthy that the CGA3E3X8R1H104K080AB is halogen-free and compliant with RoHS and REACH regulations, aligning with current environmental standards required for electronic components. As of the current writing, the factory lead time for orders is estimated to be 12 weeks and 4 days.

Industry Applications for CGA3E3X8R1H104K080AB

The CGA3E3X8R1H104K080AB might find versatile applications across several industries due to its robust characteristics. Below are a few potential industry applications:

  • Internet of Things (IoT): This capacitor could be used in various IoT devices, potentially including smart sensors or wearable technology, where compact and reliable power handling is essential.
  • Industrial Automation: Within this sector, the CGA3E3X8R1H104K080AB might support control systems or power supply management, thanks to its ability to endure high temperatures and fluctuating environments.
  • Healthcare: In medical devices that require stringent compliance to standards, this capacitor might play a role in non-invasive monitoring systems or diagnostic equipment, contingent on the specific quality and safety requirements.
  • Renewable Energy: This part could potentially be utilized in solar inverters or battery management systems, where high reliability is required due to varying operational conditions.
  • Robotics and Drones: The CGA3E3X8R1H104K080AB might be advantageous for power circuits in robotic systems or aerial vehicles, where size constraints are critical, and durability under varied temperatures is beneficial.

It is important to note that these potential industry applications are only conceptual and illustrative. They require further analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements.

About TDK Corporation

TDK Corporation is recognized for its extensive range of electronic components, particularly in the field of capacitors. The company specializes in multilayer ceramic capacitors like the CGA3E3X8R1H104K080AB, which are designed to meet various application demands while maintaining compact form factors. Their ceramic capacitors are known for reliability, which is critical in many electronic applications, especially those that require compliance with specific regulatory standards. Other similar parts from TDK might include various sizes and capacitance values, each tailored to address specific needs within the market.

Research Price and Stock for CGA3E3X8R1H104K080AB by TDK Corporation on Findchips.com

If you are considering the purchase of the CGA3E3X8R1H104K080AB, it is recommended to research stock and pricing on Findchips. This platform provides real-time insights into availability and costs associated with this part. You can also explore the Ceramic Capacitors category to find alternate parts that may be offered by TDK Corporation or other manufacturers.

Historically, this part has been available from distributors such as New Advantage Corporation, Chip One Stop, Avnet Asia, and Mouser Electronics. However, for the latest stock levels and pricing, it is essential to check directly on Findchips.

Compare pricing for CGA3E3X8R1H104K080AB and other Ceramic Capacitors / Capacitors at findchips.com