Overview of MCP130T-300I/TT by Microchip Technology Inc.
The MCP130T-300I/TT is a one-channel power supply support circuit designed to operate as a voltage supervisor and reset IC. Encased in a compact SOT-23 package, which features three pins, the MCP130T-300I/TT is suitable for various applications where monitoring and control of power supply conditions are critical. This component is manufactured by Microchip Technology Inc., a company recognized for its extensive range of electronic components.
One of the noteworthy characteristics of this part is its operating voltage range, which spans from a minimum of 1 V to a maximum of 5.5 V, with a nominal supply voltage of 5 V. The device is designed to maintain functionality in a variety of industrial environments, with an operating temperature range of -40 °C to 85 °C. Additionally, the supply current is low, peaking at a maximum of 0.06 mA, allowing for energy-efficient power management.
The MCP130T-300I/TT does not feature adjustable threshold voltage settings, which could streamline design processes when a fixed threshold is acceptable. It operates at a nominal threshold voltage of +2.93 V, allowing the system to effectively monitor voltage levels and trigger resets when necessary. Moreover, the part is compliant with both RoHS and REACH standards, enhancing its suitability for environmentally conscious designs.
As of the current writing, the factory lead time for this component is approximately five weeks, which is a factor to consider for procurement timelines.
Industry Applications for MCP130T-300I/TT
The MCP130T-300I/TT might serve various industry applications due to its features and characteristics. Here are some potential use cases:
- Industrial Automation: The voltage supervisor capabilities of the MCP130T-300I/TT could be beneficial in environments where consistent power supply is essential. For instance, it might be used in control systems for factory machinery where resets are necessary to prevent malfunction during power fluctuations.
- Internet of Things (IoT): In IoT devices, maintaining reliable operation is crucial. The MCP130T-300I/TT could potentially be employed in smart sensors or actuators that require a stable voltage level to function effectively. Its low supply current may also enhance battery life in portable IoT devices.
- Automotive:** It could find potential application in automotive electronics, where power supply stability is critical for components like engine control units (ECUs) if standards such as AEC-Q100 are met. This part may assist in monitoring voltages in automotive control systems to ensure reliable operations.
- Consumer Electronics: The MCP130T-300I/TT might be utilized in various consumer devices, including handheld gadgets where a reliable reset function is necessary, especially during power disruptions. Such applications can enhance user experience by preventing unexpected shutdowns.
- Telecommunications: This part could also find potential use in telecommunications equipment, where it may assist in maintaining system stability through voltage monitoring, ensuring that communication devices are operational at all times.
These potential industry applications are only conceptual and illustrative. Analysis and verification by engineering and design teams are necessary to ensure adherence to industry standards and specific application requirements.
About Microchip Technology Inc.
Microchip Technology Inc. specializes in developing microcontrollers, memory, and analog devices, with a focus on providing a broad portfolio of products, including those in the Power Management Circuits subcategory. The company’s commitment to innovation and quality ensures that products like the MCP130T-300I/TT meet the needs of various applications across industries.
Besides the MCP130T-300I/TT, Microchip offers a range of similar components designed for voltage supervision and power management. These include various configurations for different applications, allowing engineers to select suitable components based on their specific requirements.
Research Price and Stock for MCP130T-300I/TT by Microchip Technology Inc on Findchips.com
For those interested in the MCP130T-300I/TT, it is advisable to research stock and pricing on Findchips.com. This comprehensive resource can provide current availability and pricing information for the MCP130T-300I/TT, as well as insights into other similar components within the Power Management Circuits subcategory.
Historically, the MCP130T-300I/TT has been available through multiple distributors, including:
- Win Source Electronics
- Mouser Electronics
- DigiKey
- Future Electronics
It is recommended to consult Findchips to obtain the most up-to-date information regarding stock levels and pricing from these or other distributors.