0805ZD106KAT2A by Kyocera AVX Components

Overview of 0805ZD106KAT2A by Kyocera AVX Components

The 0805ZD106KAT2A is a ceramic capacitor designed for general-purpose applications. With a capacitance of 10 microfarads (µF) and a rated voltage of 10 volts (V), this component features tolerances of ±10%. It utilizes an X5R dielectric material, providing stability across a range of temperatures. The physical dimensions of the capacitor are 0805, which corresponds to 2.01 mm in length and 1.25 mm in width, with a height of 1.52 mm. The component is mounted using surface mount technology (SMT) and comes in a 7-inch reel packaging format.

This capacitor is noted for its operational temperature range, which spans from -55°C to +85°C, making it suitable for various environments. Additionally, the part is compliant with RoHS (Restriction of Hazardous Substances) and is Pb-free, enhancing its usability in the manufacturing of environmentally friendly electronics. The part life cycle is active, indicating that it remains in production, which is an essential factor for ongoing designs that require sourcing of components over time. Other characteristics include a multilayer structure and a 15% ppm/°C temperature coefficient, adding to the reliability of this component for stable performance.

Industry Applications for 0805ZD106KAT2A

The 0805ZD106KAT2A ceramic capacitor could potentially find its application across various industries due to its versatile properties. Below are several potential use cases for this component:

  • Energy and Power Systems: The capacitor might be utilized in energy management systems, possibly aiding in filtering and decoupling applications within power electronics. Its stability at high temperatures could support the operation of power converters or inverters.
  • Transportation and Logistics: In transportation electronics, such as control systems in electric vehicles, this capacitor could contribute to the management of voltage levels and filtering of signals, enhancing the reliability of the electronics in harsh conditions.
  • Renewable Energy: The 0805ZD106KAT2A might be suitable for renewable energy applications like solar inverters, where consistent performance over a wide temperature range is essential. The capacitor’s characteristics could potentially support the conversion and management of solar power.
  • Automotive: If automotive standards such as AEC-Q100 or AEC-Q101 were applicable, this capacitor could be employed in various automotive electronics, such as battery management systems or control modules, where reliability and thermal stability are paramount.

It is important to note that these potential industry applications are only conceptual and illustrative. Engineering and design teams should conduct thorough analysis and verification to ensure that the component adheres to industry standards and meets specific application requirements.

About Kyocera AVX Components

Kyocera AVX Components is a manufacturer known for its expertise in the production of capacitors, particularly in the subcategory of ceramic capacitors. Their offerings are widely utilized across numerous sectors, supporting applications that demand reliability and performance. The 0805ZD106KAT2A is part of a broader line of high-quality ceramic capacitors designed to meet various specifications and requirements. Similar parts from Kyocera AVX include components with different capacitance values, voltage ratings, and additional features that enhance their applicability in electronic designs. The company’s commitment to quality and compliance with environmental standards further solidifies its position in the electronic components market.

Research Price and Stock for 0805ZD106KAT2A by Kyocera AVX Components on Findchips.com

For those looking to evaluate the market for the 0805ZD106KAT2A, it is advisable to research current stock and pricing on Findchips. This site serves as a valuable resource for locating the part within the broader context of Ceramic Capacitors, allowing the user to explore alternative parts offered by Kyocera AVX Components or other manufacturers as well.

The 0805ZD106KAT2A has been historically available at various distributors, including New Advantage Corporation, Avnet Americas, DigiKey, and Mouser Electronics. However, it is essential to confirm current stock levels and pricing directly on Findchips to ensure accurate and up-to-date information.

Compare pricing for 0805ZD106KAT2A and other Ceramic Capacitors / Capacitors at findchips.com