Overview of B-06-R-50 by KEMET Corporation
The B-06-R-50 is a data line filter characterized as a ferrite bead designed to manage electrical noise in various electronic applications. This specific component supports a rated current of 5A and features a compact size with dimensions of 6 mm in height, 7 mm in length, and 2.5 mm in width. The part utilizes a through-hole mounting type, making it suitable for a variety of circuit board designs.
In terms of compliance, the B-06-R-50 is RoHS compliant, indicating that it meets strict environmental standards regarding hazardous substances. Additionally, it is compliant with Reach regulations and is classified under the EAR99 ECCN code, which signifies that it does not require an export license under U.S. law. The filter exhibits an output impedance of 40 ohms and can operate within temperatures ranging from -20 °C to 70 °C.
This component is currently active in KEMET’s product life cycle, ensuring availability for ongoing projects. Its primary function is to minimize electromagnetic interference and protect sensitive data lines in electronic circuits. Understanding these specifications is crucial for engineers and procurement teams looking to integrate the B-06-R-50 into their designs.
Industry Applications for B-06-R-50
The potential applications for the B-06-R-50 span several industries, owing to its design for data line filtering. Below are some illustrative examples of how this component might be utilized:
- Internet of Things (IoT): The B-06-R-50 could be used in smart home devices to reduce noise and ensure reliable data transmission. For instance, it might be implemented in smart thermostats and security systems that require stable communication with central hubs.
- Industrial Automation: In robotic systems and factory automation, the B-06-R-50 might help maintain signal integrity in data lines, particularly in environments where electromagnetic interference is prevalent, such as manufacturing floors.
- Consumer Electronics: This component could potentially be used in audio/video systems, where maintaining signal fidelity is critical. Devices like soundbars, televisions, and streaming boxes might benefit from its noise reduction capabilities.
- Telecommunications: The B-06-R-50 could find uses in communication devices, possibly supporting network routers and switches by filtering unwanted frequencies that can affect data clarity and bandwidth.
- Aerospace and Defense: If compliant with specific military standards, the B-06-R-50 might be used in communication systems and equipment meant for rigorous operational conditions, ensuring reliable data transmission in critical applications.
It is important to note that these potential industry applications are only conceptual and illustrative. They require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.
About KEMET Corporation
KEMET Corporation is recognized for its expertise in manufacturing electronic components, particularly within the category of filters. The company specializes in providing solutions for various applications through its extensive product line, which includes capacitors, inductors, and filters like the B-06-R-50. KEMET designs its products to meet high-performance standards, and the B-06-R-50 is no exception. Alongside this component, KEMET offers similar parts that cater to data line filtering needs, further enriching its portfolio for engineers seeking reliable filtering solutions.
Research Price and Stock for B-06-R-50 by KEMET Corporation on Findchips.com
For those interested in acquiring the B-06-R-50, it is recommended to research its current stock levels and pricing at Findchips. The subcategory for this part, Data Line Filters, can also be explored to find alternate parts that might be offered by KEMET Corporation or other manufacturers.
Historically, the B-06-R-50 has been available through various distributors, including Avnet Asia, Avnet Abacus, TME, RS, Mouser Electronics, DigiKey, and Newark. However, it is essential to check Findchips for current availability as stock levels may fluctuate.
Compare pricing for B-06-R-50 and other Data Line Filters / Filters at findchips.com
For additional details and to explore pricing for the B-06-R-50 and related Data Line Filters, visit Findchips. This platform provides valuable insights into stock availability and competitive pricing from various distributors.