Overview of MC9S12XET256MAL by NXP Semiconductors
The MC9S12XET256MAL by NXP Semiconductors is a 32-bit microcontroller that operates at a frequency of up to 50MHz. It is built on the HCS12X CPU platform and comes in a low-profile, 112-pin LQFP (Low Profile Quad Flat Package). This microcontroller is designed to support complex, high-speed control algorithms and is suitable for a wide range of sophisticated automotive and industrial control systems. With 256KB of flash memory for program storage, it offers ample space for application development. Additionally, the microcontroller operates within an industrial temperature range of -40 to +125 degrees Celsius, making it robust for demanding applications.
Key features of the MC9S12XET256MAL include 16,384 bytes of RAM for data storage, support for Analog to Digital Conversion (ADC), and capabilities for Pulse Width Modulation (PWM) which is integral for controlling mechanical devices precisely. Its power supply requirements are notably low, with a supply voltage ranging from 1.72V to 1.98V, optimizing power efficiency for embedded applications. This component is RoHS compliant and adheres to the latest standards for environmental safety and sustainability.
Industry Applications for MC9S12XET256MAL
- Internet of Things (IoT): With its robust configuration and support for connectivity, the MC9S12XET256MAL might be utilized in IoT devices for home automation, smart energy, and wearable technology. Its capability for low-power operation makes it suitable for applications where power efficiency is critical.
- Automotive Applications: The device could potentially be used in vehicle control systems, such as engine management systems, transmission control units, and advanced driver-assistance systems (ADAS), leveraging its high-speed processing capability and reliability under extreme temperatures.
- Consumer Electronics: In the domain of consumer electronics, the MC9S12XET256MAL can be found in complex, interactive devices such as gaming consoles, smart appliances, and entertainment systems where its advanced control features and data processing capabilities provide enhanced user experiences.
- Industrial Control Systems: The controller’s precision and adaptability also make it a solid choice for automation and control systems within industrial settings, possibly managing processes in manufacturing, robotics, or environmental monitoring systems.
Note: These potential applications are illustrative and need to be carefully analyzed and verified by engineering and design teams for specific use cases.
About NXP Semiconductors
NXP Semiconductors is a global leader in the semiconductor industry, specializing in automotive, security, and connectivity solutions. NXP’s portfolio in Microcontrollers and Processors is broad and diverse, designed to cater to a myriad of applications across industries. The company’s MC9S12XET256MAL microcontroller is part of their renowned HCS12X family, distinguished for providing advanced integration, comprehensive software and hardware feature sets, and top-notch performance in challenging environments. NXP’s commitment to quality and innovation makes their microcontrollers, including similar parts like the MC9S08, MCUXpresso, and Layerscape series, widely adopted in automotive, industrial, and consumer applications worldwide.
Where to Find MC9S12XET256MAL by NXP Semiconductors
For those looking to purchase the MC9S12XET256MAL, findchips.com offers a comprehensive and up-to-date inventory from various distributors. This platform presents real-time stock levels, pricing, and detailed information about this microcontroller. While the part has been available from distributors such as Perfect Parts Corporation, EBV Elektronik, Mouser Electronics, and DigiKey, inventory levels and availability can vary. Therefore, it is essential to consult findchips.com for the most current information. Furthermore, for those considering alternatives or components in related applications, exploring the Microcontrollers category can provide insights into additional options from NXP Semiconductors or other manufacturers.